MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A
| Digi-Key Part Number | MIAC5A-ND |
25 |
13.65000 |
Extended Price
341.25 |
| Manufacturer Part Number | MIAC5A | |||
| Description | MODULE I/O AC IN SSR 5VDC 8MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIAC5A |
| Vendor | Crydom Co. |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIAC5A MIAC5A |
MIAC5A Specification Sheet
MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A (MIAC5A-ND)
Related parts :MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A
Order 'module i/o ac in ssr 5vdc 8ma - MIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC5A-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5
Order 'module i/o ac in ssr 5vdc - SMIAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1628-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5A
Order 'module i/o ac in ssr 5vdc - SMIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1630-ND.
MODULE I/O AC IN SSR 15VDC 8MA - MIAC15A
Order 'module i/o ac in ssr 15vdc 8ma - MIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15A-ND.
MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A
Order 'module i/o ac in ssr 24vdc 8ma - MIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24A-ND.
MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A
Order 'module i/o ac in ssr 15vdc 8ma - SMIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC15A-ND.
MODULE I/O AC IN SSR 24VDC 8MA - SMIAC24A
Order 'module i/o ac in ssr 24vdc 8ma - SMIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC24A-ND.
MODULE I/O AC OUT SSR 5VDC - SMOAC5
Order 'module i/o ac out ssr 5vdc - SMOAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1631-ND.
MODULE I/O AC OUT SSR 5VDC - SMOAC5A
Order 'module i/o ac out ssr 5vdc - SMOAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1632-ND.
MODULE I/O AC QUAD SSR 5VDC - OAC5Q
Order 'module i/o ac quad ssr 5vdc - OAC5Q' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1640-ND.
MODULE I/O AC QUAD SSR 5VDC - OAC5AQ
Order 'module i/o ac quad ssr 5vdc - OAC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1641-ND.
MODULE I/O AC OUT SSR 5VDC 27MA - ODC5A
Order 'module i/o ac out ssr 5vdc 27ma - ODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC5A-ND.
MODULE I/O AC QUAD SSR 5VDC 27MA - ODC5AQ
Order 'module i/o ac quad ssr 5vdc 27ma - ODC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC5AQ-ND.
MODULE I/O DC IN SSR 5VDC - SMIDC5
Order 'module i/o dc in ssr 5vdc - SMIDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1629-ND.
MODULE I/O AC IN SSR 15VDC 10MA - MIAC15
Order 'module i/o ac in ssr 15vdc 10ma - MIAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15-ND.
Send this link via E-Mail
Help With This Screen
