Keywords:





MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A - Relays

Digi-Key Part Number MIAC24A-ND
Price Break
25
Unit Price
16.16160
Extended Price
404.04
Manufacturer Part NumberMIAC24A
DescriptionMODULE I/O AC IN SSR 24VDC 8MA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMIAC24A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIAC24A
MIAC24A

MIAC24A Specification Sheet

Image of MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A

MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A (MIAC24A-ND) - Relays

Related parts Relays :
MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A
 Order 'module i/o ac in ssr 24vdc 8ma - MIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24A-ND.
MODULE I/O AC IN SSR 24VDC 8MA - SMIAC24A
 Order 'module i/o ac in ssr 24vdc 8ma - SMIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC24A-ND.
MODULE I/O AC IN SSR 15VDC 8MA - MIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - MIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15A-ND.
MODULE I/O AC IN SSR 24VDC 10MA - MIAC24
 Order 'module i/o ac in ssr 24vdc 10ma - MIAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24-ND.
MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A
 Order 'module i/o ac in ssr 5vdc 8ma - MIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC5A-ND.
MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - SMIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC15A-ND.
MODULE I/O AC IN SSR 24VDC 10MA - SMIAC24
 Order 'module i/o ac in ssr 24vdc 10ma - SMIAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC24-ND.
MODULE I/O AC OUT SSR 24VDC - MOAC24A
 Order 'module i/o ac out ssr 24vdc - MOAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MOAC24A-ND.
MODULE I/O AC OUT SSR 24VDC 13MA - OAC24A
 Order 'module i/o ac out ssr 24vdc 13ma - OAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number OAC24A-ND.
MODULE I/O AC OUT SSR 24VDC 13MA - ODC24A
 Order 'module i/o ac out ssr 24vdc 13ma - ODC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC24A-ND.
MODULE I/O AC OUT SSR 24VDC - SMOAC24A
 Order 'module i/o ac out ssr 24vdc - SMOAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMOAC24A-ND.
MODULE I/O AC OUT SSR 24VDC 13MA - SMOAC24
 Order 'module i/o ac out ssr 24vdc 13ma - SMOAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMOAC24-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
 Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
 Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
I/O MODULE 12-140V AC OUTPUT BLK - OAC-15
 Order 'i/o module 12-140v ac output blk - OAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1212-ND.

Send this link via E-Mail
Help With This Screen

MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O AC IN SSR 24VDC 10MA - SMIAC24 Next: MODULE I/O AC IN SSR 24VDC 8MA - SMIAC24A
MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A