MODULE I/O INPUT .05A 5VDC - IDCM-5A - Relays
Input Modules Tyco Electronics Relay IDCM-5A
| Digi-Key Part Number | IDCM-5A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IDCM-5A | |||
| Description | MODULE I/O INPUT .05A 5VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Input Modules Tyco Electronics Relay IDCM-5A
| Technical/Catalog Information | IDCM-5A |
| Vendor | Tyco Electronics |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDCM 5A IDCM5A |
IDCM-5A Specification Sheet
MODULE I/O INPUT .05A 5VDC - IDCM-5A (IDCM-5A-ND) - Relays
Related parts Input Modules Tyco Electronics Relay IDCM-5AMODULE I/O INPUT .05A 5VDC - IDCM-5A
Order 'module i/o input .05a 5vdc - IDCM-5A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDCM-5A-ND.
MODULE I/O INPUT .05A 5VDC - IAC-5A
Order 'module i/o input .05a 5vdc - IAC-5A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-5A-ND.
MODULE I/O INPUT .05A 5VDC - IACM-5A
Order 'module i/o input .05a 5vdc - IACM-5A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IACM-5A-ND.
MODULE I/O INPUT .05A 5VDC - IDCM-5
Order 'module i/o input .05a 5vdc - IDCM-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDCM-5-ND.
MODULE I/O INPUT .05A 5VDC - IAC-5E
Order 'module i/o input .05a 5vdc - IAC-5E' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-5E-ND.
MODULE I/O INPUT .05A 5VDC - IACM-5E
Order 'module i/o input .05a 5vdc - IACM-5E' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IACM-5E-ND.
MODULE I/O INPUT .05A 5VDC - IACM-5
Order 'module i/o input .05a 5vdc - IACM-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IACM-5-ND.
MODULE I/O INPUT .05A 5VDC - IDC-5F
Order 'module i/o input .05a 5vdc - IDC-5F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDC-5F-ND.
MODULE I/O INPUT .05A 15VDC - IAC-15
Order 'module i/o input .05a 15vdc - IAC-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-15-ND.
MODULE I/O INPUT .05A 24VDC - IAC-24E
Order 'module i/o input .05a 24vdc - IAC-24E' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-24E-ND.
MODULE I/O INPUT .05A 24VDC - IAC-24
Order 'module i/o input .05a 24vdc - IAC-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-24-ND.
MODULE I/O INPUT .05A 24VDC - IDC-24F
Order 'module i/o input .05a 24vdc - IDC-24F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDC-24F-ND.
MODULE I/O AC IN 5VDC OUT YELLOW - IAC-5
Order 'module i/o ac in 5vdc out yellow - IAC-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB537-ND.
MODULE I/O DC IN 5VDC OUT WHITE - IDC-5
Order 'module i/o dc in 5vdc out white - IDC-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB538-ND.
MODULE I/O AC OUT 5VDC BLACK - OAC-5A
Order 'module i/o ac out 5vdc black - OAC-5A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB698-ND.
Options for Input Modules Tyco Electronics Relay IDCM-5A
Send this link via E-Mail
Help With This Screen
