Keywords:





MODULE I/O INPUT .05A 5VDC - IDC-5F - Relays

Input Modules Tyco Electronics Relay IDC-5F

Digi-Key Part Number IDC-5F-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberIDC-5F
DescriptionMODULE I/O INPUT .05A 5VDC
Quantity Available Non-Stock
All prices are in USD

Purchase Input Modules Tyco Electronics Relay IDC-5F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Input Modules Tyco Electronics Relay IDC-5F
Technical/Catalog InformationIDC-5F
VendorTyco Electronics
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names IDC 5F
IDC5F

IDC-5F Specification Sheet

Image of MODULE I/O INPUT .05A 5VDC - IDC-5F

MODULE I/O INPUT .05A 5VDC - IDC-5F (IDC-5F-ND) - Relays

Related parts Input Modules Tyco Electronics Relay IDC-5F
MODULE I/O INPUT .05A 5VDC - IDC-5F
 Order 'module i/o input .05a 5vdc - IDC-5F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDC-5F-ND.
MODULE I/O INPUT .05A 24VDC - IDC-24F
 Order 'module i/o input .05a 24vdc - IDC-24F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDC-24F-ND.
MODULE I/O INPUT .05A 5VDC - IAC-5A
 Order 'module i/o input .05a 5vdc - IAC-5A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-5A-ND.
MODULE I/O INPUT .05A 5VDC - IAC-5E
 Order 'module i/o input .05a 5vdc - IAC-5E' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-5E-ND.
MODULE I/O INPUT .05A 5VDC - IACM-5A
 Order 'module i/o input .05a 5vdc - IACM-5A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IACM-5A-ND.
MODULE I/O INPUT .05A 5VDC - IACM-5E
 Order 'module i/o input .05a 5vdc - IACM-5E' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IACM-5E-ND.
MODULE I/O INPUT .05A 5VDC - IACM-5
 Order 'module i/o input .05a 5vdc - IACM-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IACM-5-ND.
MODULE I/O INPUT .05A 5VDC - IDCM-5A
 Order 'module i/o input .05a 5vdc - IDCM-5A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDCM-5A-ND.
MODULE I/O INPUT .05A 5VDC - IDCM-5
 Order 'module i/o input .05a 5vdc - IDCM-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IDCM-5-ND.
MODULE I/O DC IN 5VDC OUT WHITE - IDC-5
 Order 'module i/o dc in 5vdc out white - IDC-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB538-ND.
MODULE I/O AC IN 5VDC OUT YELLOW - IAC-5
 Order 'module i/o ac in 5vdc out yellow - IAC-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB537-ND.
MODULE I/O INPUT .05A 15VDC - IAC-15
 Order 'module i/o input .05a 15vdc - IAC-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-15-ND.
MODULE I/O INPUT .05A 24VDC - IAC-24E
 Order 'module i/o input .05a 24vdc - IAC-24E' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-24E-ND.
MODULE I/O INPUT .05A 24VDC - IAC-24
 Order 'module i/o input .05a 24vdc - IAC-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number IAC-24-ND.
MODULE I/O AC OUT 5VDC IN BLACK - OAC-5
 Order 'module i/o ac out 5vdc in black - OAC-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB539-ND.

Options for Input Modules Tyco Electronics Relay IDC-5F
Send this link via E-Mail
Help With This Screen

MODULE I/O INPUT .05A 5VDC - IDC-5F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O INPUT .05A 5VDC - IACM-5E Next: MODULE I/O INPUT .05A 5VDC - IDCM-5
MODULE I/O INPUT .05A 5VDC - IDC-5F