Keywords:





MODULE AC INPUT 180-240V 24VDC - IAC24A - Relays

Digi-Key Part Number IAC24A-ND
Price Break
25
Unit Price
16.16160
Extended Price
404.04
Manufacturer Part NumberIAC24A
DescriptionMODULE AC INPUT 180-240V 24VDC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIAC24A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IAC24A
IAC24A

IAC24A Specification Sheet

Image of MODULE AC INPUT 180-240V 24VDC - IAC24A

MODULE AC INPUT 180-240V 24VDC - IAC24A (IAC24A-ND) - Relays

Related parts Relays :
MODULE AC INPUT 180-240V 24VDC - IAC24A
 Order 'module ac input 180-240v 24vdc - IAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number IAC24A-ND.
MODULE AC INPUT 180-240V 15VDC - IAC15A
 Order 'module ac input 180-240v 15vdc - IAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number IAC15A-ND.
MODULE AC INPUT 180-240V 5VDC - IAC5A
 Order 'module ac input 180-240v 5vdc - IAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number IAC5A-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
 Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
 Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
I/O MODULE 90-140V SIP AC INPUT - DMP6201A
 Order 'i/o module 90-140v sip ac input - DMP6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1235-ND.
I/O MODULE AC IN 180-280V 5V OUT - G3TC-IAC5A AC/DC 240
 Order 'i/o module ac in 180-280v 5v out - G3TC-IAC5A AC/DC 240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2018-ND.
MODULE DC INPUT 3.3-32V 24VDC - IDC24D
 Order 'module dc input 3.3-32v 24vdc - IDC24D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number IDC24D-ND.
I/O MODULE 180-280V SIP AC INPT - DMP6202A
 Order 'i/o module 180-280v sip ac inpt - DMP6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1236-ND.
I/O MODULE 5VDC OUTPUT 100MA - IAC-5A
 Order 'i/o module 5vdc output 100ma - IAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1201-ND.
I/O MODULE MINI 90-140V AC INPT - M-IAC5
 Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
I/O MODULE 5VDC OUTPUT 100MA - IAC-5
 Order 'i/o module 5vdc output 100ma - IAC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1200-ND.
MODULE AC IN QUAD 180-240V 5VDC - IAC5AQ
 Order 'module ac in quad 180-240v 5vdc - IAC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1637-ND.
I/O MODULE AC IN 240V DUAL - 70L-IACA
 Order 'i/o module ac in 240v dual - 70L-IACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3059-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.

Send this link via E-Mail
Help With This Screen

MODULE AC INPUT 180-240V 24VDC - IAC24A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE AC INPUT 180-240V 15VDC - IAC15A Next: MODULE AC INPUT 180-240V 5VDC - IAC5A
MODULE AC INPUT 180-240V 24VDC - IAC24A