Keywords:





DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5

Digi-Key Part Number GH7021-ND
Price Break
1
10
100
250
500
Unit Price
9.59000
8.63300
8.15300
7.67400
6.71400
Extended Price
9.59
86.33
815.30
1918.50
3357.00
Manufacturer Part Number70-IDC5
DescriptionDC INPUT MODULE 32V 50MA OUTPUT
Quantity Available 44
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70-IDC5
VendorGrayhill Inc
CategoryRelays
Module TypeDC Input Module
Input Type3 ~ 32VDC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70 IDC5
70IDC5
GH7021 ND
GH7021ND
GH7021

70-IDC5 Specification Sheet

Image of DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5

DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5 (GH7021-ND)

Related parts :
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
 Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O MODULE 32VDC 50MA STD - 70-IDC5B
 Order 'i/o module 32vdc 50ma std - 70-IDC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7417-ND.
MODL MINI DC INPUT 5V DC OUTPUT - 70M-IDC5
 Order 'modl mini dc input 5v dc output - 70M-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7027-ND.
I/O MODULE 32V IN - 70-IDC15NP
 Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3043-ND.
I/O MODULE DC IN 10-32V 5V OUT - G3TC-IDC5 DC/AC 24
 Order 'i/o module dc in 10-32v 5v out - G3TC-IDC5 DC/AC 24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2024-ND.
I/O MODULE 32VDC 50MA NON POLAR - 70G-IDC5NP
 Order 'i/o module 32vdc 50ma non polar - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
I/O MODULE 120VAC 50MA STD - 70-IAC24
 Order 'i/o module 120vac 50ma std - 70-IAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7418-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC24
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7431-ND.
MODULE I/O HV INPUT DC - 70-IDC5G
 Order 'module i/o hv input dc - 70-IDC5G' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC5G-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
 Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDC
 Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
I/O MODULE 3-32V DC INPUT WHITE - IDC-5D
 Order 'i/o module 3-32v dc input white - IDC-5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1209-ND.

Send this link via E-Mail
Help With This Screen

DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DC FILTER MODULE 75V 5A T/H - FLTR75V05 Next: DC LOW OF RL LED - D4CC-4024
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5