I/O MODULE DC IN 32V DUAL - 70L-IDC - Relays, I/O Modules
| Digi-Key Part Number | GH3062-ND |
1 |
16.48000 |
Extended Price
16.48 |
| Manufacturer Part Number | 70L-IDC | |||
| Description | I/O MODULE DC IN 32V DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70L-IDC |
| Vendor | Grayhill Inc. |
| Category | Relays, I/O Modules |
| Mounting Type | Through Hole |
| Mounting Type | Socket |
| Type | DC Input Module |
| Input Type | 0 ~ 32 VDC |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.05A @ 50VDC |
| Input Voltage | 32.000 VDC [Max] |
| Termination Style | PC Pin |
| Termination Style | Socketable |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Input Current | 18.000 mA [Typ] |
| Output Current | 6.00 mA [Typ] |
| Output Voltage | 4.500 VDC [Min] |
| Output Voltage | 28.000 VDC [Max] |
| Output Voltage | 5.000 VDC [Typ] |
| Fall Time | 0.400 ms [Max] |
| Rise Time | 0.200 ms [Max] |
| Height | 56.640 mm [Typ] |
| Length | 53.090 mm [Typ] |
| Width | 9.650 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
70L IDC 70LIDC GH3062 ND GH3062ND GH3062 |
70L-IDC Specification Sheet
I/O MODULE DC IN 32V DUAL - 70L-IDC (GH3062-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:I/O MODULE DC IN 32V DUAL - 70L-IDC
Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 60V DUAL - 70L-IDCG
Order 'i/o module dc in 60v dual - 70L-IDCG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3060-ND.
I/O MODULE DC OUT 60VDC DUAL - 70L-ODC
Order 'i/o module dc out 60vdc dual - 70L-ODC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3055-ND.
I/O MODULE DC OUT 200VDC DUAL - 70L-ODCA
Order 'i/o module dc out 200vdc dual - 70L-ODCA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3056-ND.
I/O MODULE AC IN 120V DUAL - 70L-IAC
Order 'i/o module ac in 120v dual - 70L-IAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3058-ND.
I/O MODULE AC IN 240V DUAL - 70L-IACA
Order 'i/o module ac in 240v dual - 70L-IACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3059-ND.
I/O MODULE AC OUT 120V DUAL - 70L-OAC
Order 'i/o module ac out 120v dual - 70L-OAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3053-ND.
I/O MODULE AC OUT 240V DUAL - 70L-OACA
Order 'i/o module ac out 240v dual - 70L-OACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3054-ND.
I/O MODULE DC IN LOW LEAK DUAL - 70L-IDCB
Order 'i/o module dc in low leak dual - 70L-IDCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3063-ND.
I/O MODULE DC OUT LOW LEAK DUAL - 70L-ODCB
Order 'i/o module dc out low leak dual - 70L-ODCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3057-ND.
DIGITAL I/O MODULE DC OUTPUT - 70L-ODC5R
Order 'digital i/o module dc output - 70L-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70L-ODC5R-ND.
ACDC INPUT MODULE 50MA 50VDC 32V - 70G-IDC5NP
Order 'acdc input module 50ma 50vdc 32v - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
DIGITAL I/O MODULE DC OUTPUT - 70M-ODC24
Order 'digital i/o module dc output - 70M-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7436-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
Send this link via E-Mail
Help With This Screen