Keywords:





I/O MODULE DC IN 32V DUAL - 70L-IDCNP - Relays

Digi-Key Part Number GH3061-ND
Price Break
1
Unit Price
16.48000
Extended Price
16.48
Manufacturer Part Number70L-IDCNP
DescriptionI/O MODULE DC IN 32V DUAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70L-IDCNP
VendorGrayhill Inc
CategoryRelays
Module TypeDC Input Module
Input Type0 ~ 32VDC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70L IDCNP
70LIDCNP
GH3061 ND
GH3061ND
GH3061

70L-IDCNP Specification Sheet

Image of I/O MODULE DC IN 32V DUAL - 70L-IDCNP

I/O MODULE DC IN 32V DUAL - 70L-IDCNP (GH3061-ND) - Relays

Related parts Relays :
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
 Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDC
 Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
I/O MODULE DC IN 60V DUAL - 70L-IDCG
 Order 'i/o module dc in 60v dual - 70L-IDCG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3060-ND.
I/O MODULE DC OUT 60VDC DUAL - 70L-ODC
 Order 'i/o module dc out 60vdc dual - 70L-ODC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3055-ND.
I/O MODULE DC OUT 200VDC DUAL - 70L-ODCA
 Order 'i/o module dc out 200vdc dual - 70L-ODCA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3056-ND.
I/O MODULE AC IN 120V DUAL - 70L-IAC
 Order 'i/o module ac in 120v dual - 70L-IAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3058-ND.
I/O MODULE AC IN 240V DUAL - 70L-IACA
 Order 'i/o module ac in 240v dual - 70L-IACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3059-ND.
I/O MODULE AC OUT 120V DUAL - 70L-OAC
 Order 'i/o module ac out 120v dual - 70L-OAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3053-ND.
I/O MODULE AC OUT 240V DUAL - 70L-OACA
 Order 'i/o module ac out 240v dual - 70L-OACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3054-ND.
I/O MODULE DC IN LOW LEAK DUAL - 70L-IDCB
 Order 'i/o module dc in low leak dual - 70L-IDCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3063-ND.
I/O MODULE DC OUT LOW LEAK DUAL - 70L-ODCB
 Order 'i/o module dc out low leak dual - 70L-ODCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3057-ND.
DIGITAL I/O MODULE DC OUTPUT - 70L-ODC5R
 Order 'digital i/o module dc output - 70L-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70L-ODC5R-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
 Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O MODULE 32V IN - 70-IDC15NP
 Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE DC IN 32V DUAL - 70L-IDCNP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE DC IN 32V DUAL - 70L-IDC Next: I/O MODULE DC IN 60V DUAL - 70L-IDCG
I/O MODULE DC IN 32V DUAL - 70L-IDCNP