Keywords:





I/O MODULE AC IN 240V DUAL - 70L-IACA - Relays

Digi-Key Part Number GH3059-ND
Price Break
1
Unit Price
16.48000
Extended Price
16.48
Manufacturer Part Number70L-IACA
DescriptionI/O MODULE AC IN 240V DUAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70L-IACA
VendorGrayhill Inc
CategoryRelays
Module TypeAC Input Module
Input Type28 ~ 280VAC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70L IACA
70LIACA
GH3059 ND
GH3059ND
GH3059

70L-IACA Specification Sheet

Image of I/O MODULE AC IN 240V DUAL - 70L-IACA

I/O MODULE AC IN 240V DUAL - 70L-IACA (GH3059-ND) - Relays

Related parts Relays :
I/O MODULE AC IN 240V DUAL - 70L-IACA
 Order 'i/o module ac in 240v dual - 70L-IACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3059-ND.
I/O MODULE AC OUT 240V DUAL - 70L-OACA
 Order 'i/o module ac out 240v dual - 70L-OACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3054-ND.
I/O MODULE AC IN 120V DUAL - 70L-IAC
 Order 'i/o module ac in 120v dual - 70L-IAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3058-ND.
I/O MODULE AC OUT 120V DUAL - 70L-OAC
 Order 'i/o module ac out 120v dual - 70L-OAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3053-ND.
I/O MODULE DC IN 60V DUAL - 70L-IDCG
 Order 'i/o module dc in 60v dual - 70L-IDCG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3060-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
 Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDC
 Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
I/O MODULE DC OUT 60VDC DUAL - 70L-ODC
 Order 'i/o module dc out 60vdc dual - 70L-ODC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3055-ND.
I/O MODULE DC OUT 200VDC DUAL - 70L-ODCA
 Order 'i/o module dc out 200vdc dual - 70L-ODCA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3056-ND.
I/O MODULE DC IN LOW LEAK DUAL - 70L-IDCB
 Order 'i/o module dc in low leak dual - 70L-IDCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3063-ND.
I/O MODULE DC OUT LOW LEAK DUAL - 70L-ODCB
 Order 'i/o module dc out low leak dual - 70L-ODCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3057-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
 Order 'ac output module 120vac 3.5 amp - 70-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5RLY
 Order 'ac output module 120vac 3.5 amp - 70-OAC5RLY' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
 Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE AC IN 240V DUAL - 70L-IACA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE AC IN 180-280V 5V OUT - G3TC-IAC5A AC/DC 240 Next: I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC15 AC/DC 120
I/O MODULE AC IN 240V DUAL - 70L-IACA