Input Modules Grayhill Inc Relay 70L-IAC
I/O MODULE AC IN 120V DUAL - 70L-IAC - Relays
| Digi-Key Part Number | GH3058-ND |
1 |
16.48000 |
Extended Price
16.48 |
| Manufacturer Part Number | 70L-IAC | |||
| Description | I/O MODULE AC IN 120V DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70L-IAC |
| Vendor | Grayhill Inc |
| Category | Relays |
| Module Type | AC Input Module |
| Input Type | 28 ~ 140VAC |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
70L IAC 70LIAC GH3058 ND GH3058ND GH3058 |
70L-IAC Specification Sheet
I/O MODULE AC IN 120V DUAL - 70L-IAC (GH3058-ND) - Relays
Related parts Input Modules Grayhill Inc Relay 70L-IACInput Modules Grayhill Inc Relay 70L-IAC
Order 'i/o module ac in 120v dual - 70L-IAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3058-ND.
Output Modules Grayhill Inc Relay 70L-OAC
Order 'i/o module ac out 120v dual - 70L-OAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3053-ND.
Input Modules Grayhill Inc Relay 70L-IACA
Order 'i/o module ac in 240v dual - 70L-IACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3059-ND.
Output Modules Grayhill Inc Relay 70L-OACA
Order 'i/o module ac out 240v dual - 70L-OACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3054-ND.
Input Modules Grayhill Inc Relay 70L-IDCG
Order 'i/o module dc in 60v dual - 70L-IDCG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3060-ND.
Input Modules Grayhill Inc Relay 70L-IDCNP
Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
Input Modules Grayhill Inc Relay 70L-IDC
Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
Output Modules Grayhill Inc Relay 70L-ODC
Order 'i/o module dc out 60vdc dual - 70L-ODC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3055-ND.
Output Modules Grayhill Inc Relay 70L-ODCA
Order 'i/o module dc out 200vdc dual - 70L-ODCA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3056-ND.
Input Modules Grayhill Inc Relay 70L-IDCB
Order 'i/o module dc in low leak dual - 70L-IDCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3063-ND.
Output Modules Grayhill Inc Relay 70L-ODCB
Order 'i/o module dc out low leak dual - 70L-ODCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3057-ND.
Input Modules Grayhill Inc Relay 70-IAC5
Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
Output Modules Grayhill Inc Relay 70-OAC5
Order 'ac output module 120vac 3.5 amp - 70-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
Output Modules Grayhill Inc Relay 70-OAC5RLY
Order 'ac output module 120vac 3.5 amp - 70-OAC5RLY' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
Input Modules Grayhill Inc Relay 70G-IAC5
Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
Options for Input Modules Grayhill Inc Relay 70L-IAC
Send this link via E-Mail
Help With This Screen
