I/O MODULE 32VDC 50MA W/LED - 70G-IDC5 - Relays, I/O Modules
| Digi-Key Part Number | GH3043-ND |
1 10 100 250 500 |
10.51000 9.45900 8.93340 8.40820 7.35678 |
Extended Price
10.51 94.59 893.34 2102.05 3678.39 |
| Manufacturer Part Number | 70G-IDC5 | |||
| Description | I/O MODULE 32VDC 50MA W/LED | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70G-IDC5 |
| Vendor | Grayhill Inc. |
| Category | Relays, I/O Modules |
| Mounting Type | Through Hole |
| Mounting Type | Socket |
| Type | DC Input Module |
| Input Type | 3 ~ 32VDC |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.05A @ 50VDC |
| Input Voltage | 3.000 VDC [Min] |
| Input Voltage | 32.000 VDC [Max] |
| Input Voltage | 5.000 VDC [Typ] |
| Termination Style | PC Pin |
| Termination Style | Socketable |
| Control Off Voltage | 1.000 VDC [Min] |
| Control On Voltage | 3.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Output Current | 0.00 A [Min] |
| Output Current | 0.05 A [Max] |
| Output Voltage | 4.500 VDC [Min] |
| Output Voltage | 6.000 VDC [Max] |
| Output Voltage | 5.000 VDC [Typ] |
| Fall Time | 0.400 ms [Max] |
| Rise Time | 0.20 ms [Max] |
| Height | 55.900 mm [Typ] |
| Length | 48.300 mm [Typ] |
| Width | 11.700 mm [Typ] |
| Special Features | LED Illuminated |
| Housing Color | White |
| Standard | UL |
| Standard | CSA |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
70G IDC5 70GIDC5 GH3043 ND GH3043ND GH3043 |
70G-IDC5 Specification Sheet
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5 (GH3043-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
Order 'i/o module 32vdc 50ma w/led - 70G-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3043-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC24
Order 'i/o module 32vdc 50ma w/led - 70G-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7431-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
I/O MODULE 240VAC 50MA W/LED - 70G-IAC5A
Order 'i/o module 240vac 50ma w/led - 70G-IAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7429-ND.
I/O MODULE 32VDC 50MA STD - 70-IDC5B
Order 'i/o module 32vdc 50ma std - 70-IDC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7417-ND.
I/O MODULE 5VDC 5MA DRY CONTACT - 70G-IDC5S
Order 'i/o module 5vdc 5ma dry contact - 70G-IDC5S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7430-ND.
ACDC INPUT MODULE 50MA 50VDC 32V - 70G-IDC5NP
Order 'acdc input module 50ma 50vdc 32v - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5R
Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
I/O MODULE 120VAC 24V NOMINL LOG - 70G-OAC24
Order 'i/o module 120vac 24v nominl log - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
Send this link via E-Mail
Help With This Screen