Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

I/O MODULE 120VAC 50MA W/LED - 70G-IAC5 - Relays, I/O Modules

Digi-Key Part Number GH3042-ND
Price Break
1
10
100
250
500
Unit Price
10.51000
9.45900
8.93340
8.40820
7.35678
Extended Price
10.51
94.59
893.34
2102.05
3678.39
Manufacturer Part Number70G-IAC5
DescriptionI/O MODULE 120VAC 50MA W/LED
Quantity Available 60
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70G-IAC5
VendorGrayhill Inc.
CategoryRelays, I/O Modules
Mounting TypeThrough Hole
Mounting TypeSocket
TypeAC Input Module
Input Type90 ~ 140VAC
CircuitSPST-NO
Switch FunctionOff-On
Contact Rating @ Voltage0.05A @ 50VDC
Input Voltage90.000 VAC [Min]
Input Voltage140.000 VAC [Max]
Input Voltage120.000 VAC [Typ]
Termination StylePC Pin
Termination StyleSocketable
Control Off Voltage25.000 VAC [Min]
Control On Voltage90.00 VAC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature100 °C [Max]
Output Current0.00 A [Min]
Output Current0.05 A [Max]
Output Voltage4.500 VDC [Min]
Output Voltage6.000 VDC [Max]
Output Voltage5.000 VDC [Typ]
Fall Time20.000 ms [Max]
Rise Time20.00 ms [Max]
Height55.900 mm [Typ]
Length48.300 mm [Typ]
Width11.700 mm [Typ]
Special FeaturesLED Illuminated
Housing ColorYellow
StandardUL
StandardCSA
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70G IAC5
70GIAC5
GH3042 ND
GH3042ND
GH3042

70G-IAC5 Specification Sheet

Image of I/O MODULE 120VAC 50MA W/LED - 70G-IAC5

I/O MODULE 120VAC 50MA W/LED - 70G-IAC5 (GH3042-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
 Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3043-ND.
I/O MODULE 240VAC 50MA W/LED - 70G-IAC5A
 Order 'i/o module 240vac 50ma w/led - 70G-IAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7429-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC24
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7431-ND.
I/O MODULE 120VAC 24V NOMINL LOG - 70G-OAC24
 Order 'i/o module 120vac 24v nominl log - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
I/O MODULE 120VAC 50MA STD - 70-IAC24
 Order 'i/o module 120vac 50ma std - 70-IAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7418-ND.
ACDC INPUT MODULE 50MA 50VDC 32V - 70G-IDC5NP
 Order 'acdc input module 50ma 50vdc 32v - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5R
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
 Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3040-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: I/O MODULE 120VAC 50MA STD - 70-IAC24 Next: I/O MODULE 120VAC OUTPUT 3A - OAC-5