MODULE 0-1V 244.1UV ANALOG I/O - 73G-IV1 - Relays
| Digi-Key Part Number | GH3016-ND |
1 |
113.50000 |
Extended Price
113.50 |
| Manufacturer Part Number | 73G-IV1 | |||
| Description | MODULE 0-1V 244.1UV ANALOG I/O | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 73G-IV1 |
| Vendor | Grayhill Inc |
| Category | Relays |
| Module Type | Voltage Input Module |
| Input Type | 0 ~ 1VDC |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
73G IV1 73GIV1 GH3016 ND GH3016ND GH3016 |
73G-IV1 Specification Sheet
MODULE 0-1V 244.1UV ANALOG I/O - 73G-IV1 (GH3016-ND) - Relays
Related parts Relays :MODULE 0-1V 244.1UV ANALOG I/O - 73G-IV1
Order 'module 0-1v 244.1uv analog i/o - 73G-IV1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3016-ND.
MODULE 0-50MV 12.2UV ANALOG I/O - 73G-IV50M
Order 'module 0-50mv 12.2uv analog i/o - 73G-IV50M' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3014-ND.
MODULE 0-100MV 24.4UV ANALOG I/O - 73G-IV100M
Order 'module 0-100mv 24.4uv analog i/o - 73G-IV100M' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3015-ND.
MODULE 0-5V 1.22MV ANALOG I/O - 73G-IV5
Order 'module 0-5v 1.22mv analog i/o - 73G-IV5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3017-ND.
MODULE 0-10V 2.44MV ANALOG I/O - 73G-IV10
Order 'module 0-10v 2.44mv analog i/o - 73G-IV10' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3018-ND.
MODULE 0-5A 1.22MA ANALOG I/O - 73G-II5000
Order 'module 0-5a 1.22ma analog i/o - 73G-II5000' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3024-ND.
MODULE 0-10V 2.44MV ANALOG I/O - 73G-OV10
Order 'module 0-10v 2.44mv analog i/o - 73G-OV10' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3010-ND.
MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020
Order 'module 0-20ma 4.9ua analog i/o - 73G-OI020' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3013-ND.
MODULE 0-5V 1.22MV ANALOG I/0 - 73G-OV5
Order 'module 0-5v 1.22mv analog i/0 - 73G-OV5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3009-ND.
MODULE-5-5V 2.44MV ANALOG I/O - 73G-IV5B
Order 'module-5-5v 2.44mv analog i/o - 73G-IV5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3019-ND.
MODULE-10-10V 7.88MV ANALOG I/O - 73G-IV10B
Order 'module-10-10v 7.88mv analog i/o - 73G-IV10B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3020-ND.
MODULE 28-140VAC 27MV ANALOG I/O - 73G-IVAC120
Order 'module 28-140vac 27mv analog i/o - 73G-IVAC120' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3021-ND.
MODULE 28-280VAC 65MV ANALOG I/O - 73G-IVAC240
Order 'module 28-280vac 65mv analog i/o - 73G-IVAC240' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3022-ND.
MODULE 4-20MA 3.91UA ANALOG I/O - 73G-II420
Order 'module 4-20ma 3.91ua analog i/o - 73G-II420' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3023-ND.
MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B
Order 'module-10-10v 4.88mv analog i/o - 73G-OV10B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3011-ND.
Send this link via E-Mail
Help With This Screen
