MODULE AC IN QUAD 90-140V 5VDC - IAC5Q
Input Modules Crydom Co. Relay IAC5Q
| Digi-Key Part Number | CC1636-ND |
1 10 25 50 100 |
72.78000 63.68300 58.22400 54.58500 52.76550 |
Extended Price
72.78 636.83 1455.60 2729.25 5276.55 |
| Manufacturer Part Number | IAC5Q | |||
| Description | MODULE AC IN QUAD 90-140V 5VDC | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IAC5Q |
| Vendor | Crydom Co. |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IAC5Q IAC5Q CC1636 ND CC1636ND CC1636 |
IAC5Q Specification Sheet
MODULE AC IN QUAD 90-140V 5VDC - IAC5Q (CC1636-ND)
Related parts Input Modules Crydom Co. Relay IAC5QMODULE AC IN QUAD 90-140V 5VDC - IAC5Q
Order 'module ac in quad 90-140v 5vdc - IAC5Q' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1636-ND.
MODULE AC IN QUAD 180-240V 5VDC - IAC5AQ
Order 'module ac in quad 180-240v 5vdc - IAC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1637-ND.
MODULE DC INPUT QUAD 10-36V 5VDC - IDC5Q
Order 'module dc input quad 10-36v 5vdc - IDC5Q' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1638-ND.
MODULE DC INPUT QUAD 4-16V 5VDC - IDC5BQ
Order 'module dc input quad 4-16v 5vdc - IDC5BQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1639-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
I/O MODULE MINI 90-140V AC INPT - M-IAC5
Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
I/O MODULE 90-140V SIP AC INPUT - DMP6201A
Order 'i/o module 90-140v sip ac input - DMP6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1235-ND.
MODULE AC INPUT 180-240V 5VDC - IAC5A
Order 'module ac input 180-240v 5vdc - IAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number IAC5A-ND.
MODULE I/O DC IN SSR 5VDC - SMIDC5
Order 'module i/o dc in ssr 5vdc - SMIDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1629-ND.
MODULE AC INPUT 180-240V 15VDC - IAC15A
Order 'module ac input 180-240v 15vdc - IAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number IAC15A-ND.
MODULE AC INPUT 180-240V 24VDC - IAC24A
Order 'module ac input 180-240v 24vdc - IAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number IAC24A-ND.
MODULE I/O DC IN SSR 5VDC 32MA - SMIDC5D
Order 'module i/o dc in ssr 5vdc 32ma - SMIDC5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIDC5D-ND.
MODULE I/O DC OUT SSR 5VDC - SMODC5
Order 'module i/o dc out ssr 5vdc - SMODC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1633-ND.
MODULE I/O DC OUT SSR 5VDC - SMODC5A
Order 'module i/o dc out ssr 5vdc - SMODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1634-ND.
Options for Input Modules Crydom Co. Relay IAC5Q
Send this link via E-Mail
Help With This Screen
