Keywords:





MODULE I/O AC IN SSR 5VDC - SMIAC5A - Relays

Input Modules Crydom Co. Relay SMIAC5A

Digi-Key Part Number CC1630-ND
Price Break
1
10
25
50
100
Unit Price
15.00000
13.12500
12.00000
11.25000
10.87500
Extended Price
15.00
131.25
300.00
562.50
1087.50
Manufacturer Part NumberSMIAC5A
DescriptionMODULE I/O AC IN SSR 5VDC
Quantity Available 172
All prices are in USD

Purchase Input Modules Crydom Co. Relay SMIAC5A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Input Modules Crydom Co. Relay SMIAC5A
Technical/Catalog InformationSMIAC5A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMIAC5A
SMIAC5A
CC1630 ND
CC1630ND
CC1630

SMIAC5A Specification Sheet

Image of MODULE I/O AC IN SSR 5VDC - SMIAC5A

MODULE I/O AC IN SSR 5VDC - SMIAC5A (CC1630-ND) - Relays

Related parts Input Modules Crydom Co. Relay SMIAC5A
MODULE I/O AC IN SSR 5VDC - SMIAC5A
 Order 'module i/o ac in ssr 5vdc - SMIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1630-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5
 Order 'module i/o ac in ssr 5vdc - SMIAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1628-ND.
MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A
 Order 'module i/o ac in ssr 5vdc 8ma - MIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC5A-ND.
MODULE I/O AC OUT SSR 5VDC - SMOAC5
 Order 'module i/o ac out ssr 5vdc - SMOAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1631-ND.
MODULE I/O AC OUT SSR 5VDC - SMOAC5A
 Order 'module i/o ac out ssr 5vdc - SMOAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1632-ND.
MODULE I/O AC QUAD SSR 5VDC - OAC5Q
 Order 'module i/o ac quad ssr 5vdc - OAC5Q' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1640-ND.
MODULE I/O AC QUAD SSR 5VDC - OAC5AQ
 Order 'module i/o ac quad ssr 5vdc - OAC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1641-ND.
MODULE I/O AC OUT SSR 5VDC 27MA - ODC5A
 Order 'module i/o ac out ssr 5vdc 27ma - ODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC5A-ND.
MODULE I/O AC QUAD SSR 5VDC 27MA - ODC5AQ
 Order 'module i/o ac quad ssr 5vdc 27ma - ODC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC5AQ-ND.
MODULE I/O DC IN SSR 5VDC - SMIDC5
 Order 'module i/o dc in ssr 5vdc - SMIDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1629-ND.
MODULE I/O AC IN SSR 15VDC 8MA - MIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - MIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15A-ND.
MODULE I/O AC IN SSR 15VDC 10MA - MIAC15
 Order 'module i/o ac in ssr 15vdc 10ma - MIAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15-ND.
MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A
 Order 'module i/o ac in ssr 24vdc 8ma - MIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24A-ND.
MODULE I/O AC IN SSR 24VDC 10MA - MIAC24
 Order 'module i/o ac in ssr 24vdc 10ma - MIAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24-ND.
MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - SMIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC15A-ND.

Options for Input Modules Crydom Co. Relay SMIAC5A
Send this link via E-Mail
Help With This Screen

MODULE I/O AC IN SSR 5VDC - SMIAC5A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O AC IN SSR 5VDC - SMIAC5 Next: MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A
MODULE I/O AC IN SSR 5VDC - SMIAC5A