MODULE I/O DC IN SSR 5VDC - SMIDC5 - Relays
| Digi-Key Part Number | CC1629-ND |
25 |
13.34080 |
Extended Price
333.52 |
| Manufacturer Part Number | SMIDC5 | |||
| Description | MODULE I/O DC IN SSR 5VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMIDC5 |
| Vendor | Crydom Co. |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMIDC5 SMIDC5 CC1629 ND CC1629ND CC1629 |
SMIDC5 Specification Sheet
MODULE I/O DC IN SSR 5VDC - SMIDC5 (CC1629-ND) - Relays
Related parts Relays :MODULE I/O DC IN SSR 5VDC - SMIDC5
Order 'module i/o dc in ssr 5vdc - SMIDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1629-ND.
MODULE I/O DC IN SSR 5VDC 32MA - SMIDC5D
Order 'module i/o dc in ssr 5vdc 32ma - SMIDC5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIDC5D-ND.
MODULE I/O DC OUT SSR 5VDC - SMODC5
Order 'module i/o dc out ssr 5vdc - SMODC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1633-ND.
MODULE I/O DC OUT SSR 5VDC - SMODC5A
Order 'module i/o dc out ssr 5vdc - SMODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1634-ND.
MODULE I/O DC QUAD SSR 5VDC - ODC5Q
Order 'module i/o dc quad ssr 5vdc - ODC5Q' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1642-ND.
MODULE I/O DC OUT SSR 5VDC 27MA - MODC5A
Order 'module i/o dc out ssr 5vdc 27ma - MODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MODC5A-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5
Order 'module i/o ac in ssr 5vdc - SMIAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1628-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5A
Order 'module i/o ac in ssr 5vdc - SMIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1630-ND.
MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A
Order 'module i/o ac in ssr 5vdc 8ma - MIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC5A-ND.
MODULE I/O DC IN SSR 15VDC 32MA - MIDC15D
Order 'module i/o dc in ssr 15vdc 32ma - MIDC15D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIDC15D-ND.
MODULE I/O DC IN SSR 15VDC 16MA - MIDC15
Order 'module i/o dc in ssr 15vdc 16ma - MIDC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIDC15-ND.
MODULE I/O DC IN SSR 24VDC 32MA - MIDC24D
Order 'module i/o dc in ssr 24vdc 32ma - MIDC24D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIDC24D-ND.
MODULE I/O DC IN SSR 5VDC 32MA - MIDC5D
Order 'module i/o dc in ssr 5vdc 32ma - MIDC5D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MIDC5D-ND.
MODULE I/O DC IN SSR 15VDC 32MA - SMIDC15D
Order 'module i/o dc in ssr 15vdc 32ma - SMIDC15D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIDC15D-ND.
MODULE I/O DC IN SSR 15VDC 16MA - SMIDC15
Order 'module i/o dc in ssr 15vdc 16ma - SMIDC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIDC15-ND.
Send this link via E-Mail
Help With This Screen
