I/O MODULE 3032V DC INPUT WHITE - IDC-5B - Relays
| Digi-Key Part Number | CC1244-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IDC-5B | |||
| Description | I/O MODULE 3032V DC INPUT WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDC-5B |
| Vendor | Crydom Co. |
| Category | Relays |
| Module Type | DC Input Module |
| Input Type | 10 ~ 36VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDC 5B IDC5B CC1244 ND CC1244ND CC1244 |
I/O MODULE 3032V DC INPUT WHITE - IDC-5B (CC1244-ND) - Relays
Related parts Relays :I/O MODULE 3032V DC INPUT WHITE - IDC-5B
Order 'i/o module 3032v dc input white - IDC-5B' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1244-ND.
I/O MODULE 3-32V DC INPUT WHITE - IDC-5D
Order 'i/o module 3-32v dc input white - IDC-5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1209-ND.
I/O MODULE 10-36V DC INPUT WHITE - IDC-15
Order 'i/o module 10-36v dc input white - IDC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1211-ND.
I/O MODULE 10-36V DC INPUT WHITE - IDC-24
Order 'i/o module 10-36v dc input white - IDC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1215-ND.
I/O MODULE MINI 10-36V DC INPUT - MIDC-5
Order 'i/o module mini 10-36v dc input - MIDC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1223-ND.
I/O MODULE MINI 10-36V DC INPUT - MIDC-24
Order 'i/o module mini 10-36v dc input - MIDC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1227-ND.
I/O MODULE 10-36V SIP DC INPUT - DMP6101A
Order 'i/o module 10-36v sip dc input - DMP6101A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1234-ND.
I/O MODULE 5VDC OUTPUT 100MA - IDC-5
Order 'i/o module 5vdc output 100ma - IDC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1202-ND.
MODULE I/O DC IN 5VDC OUT WHITE - IDC-5
Order 'module i/o dc in 5vdc out white - IDC-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB538-ND.
MODULE I/O DC IN 24VDC WHITE - IDC-24
Order 'module i/o dc in 24vdc white - IDC-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB703-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 0-.8V SIP DC INPUT - 6311
Order 'i/o module 0-.8v sip dc input - 6311' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1239-ND.
I/O MODULE 2.4-6V SIP DC INPUT - 6321
Order 'i/o module 2.4-6v sip dc input - 6321' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1240-ND.
MODULE I/O DC INPUT 5V LOGIC - 6101A
Order 'module i/o dc input 5v logic - 6101A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101A-ND.
MODULE I/O DC INPUT 5V LOGIC - 6101
Order 'module i/o dc input 5v logic - 6101' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101-ND.
Send this link via E-Mail
Help With This Screen
