Keywords:





Input Modules Crydom Co. Relay IAC-24

I/O MODULE 90-140V AC INPUT YEL - IAC-24 - Relays

Digi-Key Part Number CC1214-ND
Price Break
1
10
25
50
100
Unit Price
17.26000
15.10300
13.80800
12.94500
12.51350
Extended Price
17.26
151.03
345.20
647.25
1251.35
Manufacturer Part NumberIAC-24
DescriptionI/O MODULE 90-140V AC INPUT YEL
Quantity Available 27
All prices are in USD

Purchase Input Modules Crydom Co. Relay IAC-24
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Input Modules Crydom Co. Relay IAC-24
Technical/Catalog InformationIAC-24
VendorCrydom Co.
CategoryRelays
Module TypeAC Input Module
Input Type90 ~ 140VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IAC 24
IAC24
CC1214 ND
CC1214ND
CC1214

IAC-24 Specification Sheet

Image of I/O MODULE 90-140V AC INPUT YEL - IAC-24

I/O MODULE 90-140V AC INPUT YEL - IAC-24 (CC1214-ND) - Relays

Related parts Input Modules Crydom Co. Relay IAC-24
Input Modules Crydom Co. Relay IAC-24
 Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
Input Modules Crydom Co. Relay IAC-15
 Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
Input Modules Crydom Co. Relay DMP6201A
 Order 'i/o module 90-140v sip ac input - DMP6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1235-ND.
Input Modules Crydom Co. Relay M-IAC5
 Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
Output Modules Crydom Co. Relay OAC-24
 Order 'i/o module 12-140v ac output blk - OAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1216-ND.
Input Modules Crydom Co. Relay IDC-24
 Order 'i/o module 10-36v dc input white - IDC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1215-ND.
Input Modules Crydom Co. Relay 6201A
 Order 'module i/o ac input 5v logic - 6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6201A-ND.
Input Modules Crydom Co. Relay 6202A
 Order 'module i/o ac input 5v logic - 6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6202A-ND.
Input Modules Crydom Co. Relay 6231
 Order 'module i/o ac input 15v logic - 6231' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6231CC-ND.
Input Modules Crydom Co. Relay 6232
 Order 'module i/o ac input 15v logic - 6232' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6232-ND.
Output Modules Crydom Co. Relay OAC-15
 Order 'i/o module 12-140v ac output blk - OAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1212-ND.
Input Modules Crydom Co. Relay IAC-5
 Order 'i/o module 5vdc output 100ma - IAC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1200-ND.
Input Modules Crydom Co. Relay IAC-5A
 Order 'i/o module 5vdc output 100ma - IAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1201-ND.
Input Modules Crydom Co. Relay DMP6202A
 Order 'i/o module 180-280v sip ac inpt - DMP6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1236-ND.
Output Modules Crydom Co. Relay MOAC-24
 Order 'i/o module mini 12-140v ac otpt - MOAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1228-ND.

Options for Input Modules Crydom Co. Relay IAC-24
Send this link via E-Mail
Help With This Screen

I/O MODULE 90-140V AC INPUT YEL - IAC-24
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE 90-140V AC INPUT YEL - IAC-15 Next: I/O MODULE 90-140V SIP AC INPUT - DMP6201A
I/O MODULE 90-140V AC INPUT YEL - IAC-24