Input Modules Crydom Co. Relay IAC-15
I/O MODULE 90-140V AC INPUT YEL - IAC-15 - Relays
| Digi-Key Part Number | CC1210-ND |
1 10 25 50 100 |
17.26000 15.10300 13.80800 12.94500 12.51350 |
Extended Price
17.26 151.03 345.20 647.25 1251.35 |
| Manufacturer Part Number | IAC-15 | |||
| Description | I/O MODULE 90-140V AC INPUT YEL | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IAC-15 |
| Vendor | Crydom Co. |
| Category | Relays |
| Module Type | AC Input Module |
| Input Type | 90 ~ 140VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IAC 15 IAC15 CC1210 ND CC1210ND CC1210 |
IAC-15 Specification Sheet
I/O MODULE 90-140V AC INPUT YEL - IAC-15 (CC1210-ND) - Relays
Related parts Input Modules Crydom Co. Relay IAC-15Input Modules Crydom Co. Relay IAC-15
Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
Input Modules Crydom Co. Relay IAC-24
Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
Input Modules Crydom Co. Relay DMP6201A
Order 'i/o module 90-140v sip ac input - DMP6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1235-ND.
Input Modules Crydom Co. Relay M-IAC5
Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
Output Modules Crydom Co. Relay OAC-15
Order 'i/o module 12-140v ac output blk - OAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1212-ND.
Input Modules Crydom Co. Relay IDC-15
Order 'i/o module 10-36v dc input white - IDC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1211-ND.
Input Modules Crydom Co. Relay 6201A
Order 'module i/o ac input 5v logic - 6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6201A-ND.
Input Modules Crydom Co. Relay 6202A
Order 'module i/o ac input 5v logic - 6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6202A-ND.
Input Modules Crydom Co. Relay 6231
Order 'module i/o ac input 15v logic - 6231' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6231CC-ND.
Input Modules Crydom Co. Relay 6232
Order 'module i/o ac input 15v logic - 6232' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6232-ND.
Output Modules Crydom Co. Relay OAC-24
Order 'i/o module 12-140v ac output blk - OAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1216-ND.
Input Modules Crydom Co. Relay IAC-5
Order 'i/o module 5vdc output 100ma - IAC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1200-ND.
Input Modules Crydom Co. Relay IAC-5A
Order 'i/o module 5vdc output 100ma - IAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1201-ND.
Input Modules Crydom Co. Relay DMP6202A
Order 'i/o module 180-280v sip ac inpt - DMP6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1236-ND.
Input Modules Crydom Co. Relay IDC-5D
Order 'i/o module 3-32v dc input white - IDC-5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1209-ND.
Options for Input Modules Crydom Co. Relay IAC-15
Send this link via E-Mail
Help With This Screen
