Keywords:





ANALOG IO MODULE DUAL CHANEL ANA - 73L-ITR4100 - Relays

Digi-Key Part Number 73L-ITR4100-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number73L-ITR4100
DescriptionANALOG IO MODULE DUAL CHANEL ANA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information73L-ITR4100
VendorGrayhill Inc
CategoryRelays
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 73L ITR4100
73LITR4100

73L-ITR4100 Specification Sheet

Image of ANALOG IO MODULE DUAL CHANEL ANA - 73L-ITR4100

ANALOG IO MODULE DUAL CHANEL ANA - 73L-ITR4100 (73L-ITR4100-ND) - Relays

Related parts Relays :
ANALOG IO MODULE DUAL CHANEL ANA - 73L-ITR4100
 Order 'analog io module dual chanel ana - 73L-ITR4100' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 73L-ITR4100-ND.
DIGITAL IO MODULE 60VDC - 70M-IDC24
 Order 'digital io module 60vdc - 70M-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70M-IDC24-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR
 Order 'ic analog front end dual 28-soic - AD73322AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AR-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR-REEL7
 Order 'ic analog front end dual 28-soic - AD73322AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AR-REEL7-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322AR-REEL
 Order 'ic analog front end dual 28-soic - AD73322AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AR-REEL-ND.
IC ANALOG FRONT END DUAL 44-LQFP - AD73322AST
 Order 'ic analog front end dual 44-lqfp - AD73322AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AST-ND.
IC ANALOG FRONT END DUAL 44-LQFP - AD73322AST-REEL
 Order 'ic analog front end dual 44-lqfp - AD73322AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322AST-REEL-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LAR
 Order 'ic analog front end dual 28-soic - AD73322LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LAR-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LAR-REEL
 Order 'ic analog front end dual 28-soic - AD73322LAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LAR-REEL-ND.
IC ANALOG FRONT END DUAL 28TSSOP - AD73322LARU
 Order 'ic analog front end dual 28tssop - AD73322LARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LARU-ND.
IC ANALOG FRONT END DUAL 28TSSOP - AD73322LARU-REEL
 Order 'ic analog front end dual 28tssop - AD73322LARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LARU-REEL-ND.
IC ANALOG FRONT END DUAL 44-LQFP - AD73322LAST
 Order 'ic analog front end dual 44-lqfp - AD73322LAST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LAST-ND.
IC ANALOG FRONT END DUAL 44-LQFP - AD73322LAST-REEL
 Order 'ic analog front end dual 44-lqfp - AD73322LAST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LAST-REEL-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LYR
 Order 'ic analog front end dual 28-soic - AD73322LYR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LYR-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LYR-REEL7
 Order 'ic analog front end dual 28-soic - AD73322LYR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LYR-REEL7-ND.

Send this link via E-Mail
Help With This Screen

ANALOG IO MODULE DUAL CHANEL ANA - 73L-ITR4100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ANALOG COLOR SENSOR - E3MC-A81 Next: ANALOG MEGOHMMETER 1000V - AMB-3
ANALOG IO MODULE DUAL CHANEL ANA - 73L-ITR4100