MODULE I/O HV INPUT DC - 70-IDC5G - Relays
| Digi-Key Part Number | 70-IDC5G-ND |
1 |
9.59000 |
Extended Price
9.59 |
| Manufacturer Part Number | 70-IDC5G | |||
| Description | MODULE I/O HV INPUT DC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70-IDC5G |
| Vendor | Grayhill Inc |
| Category | Relays |
| Module Type | DC Input Module |
| Input Type | 35 ~ 60VDC |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
70 IDC5G 70IDC5G |
70-IDC5G Specification Sheet
MODULE I/O HV INPUT DC - 70-IDC5G (70-IDC5G-ND) - Relays
Related parts Relays :MODULE I/O HV INPUT DC - 70-IDC5G
Order 'module i/o hv input dc - 70-IDC5G' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC5G-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 32V IN - 70-IDC15NP
Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.
I/O MODULE DC IN 60V DUAL - 70L-IDCG
Order 'i/o module dc in 60v dual - 70L-IDCG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3060-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDC
Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
I/O MODULE DC IN LOW LEAK DUAL - 70L-IDCB
Order 'i/o module dc in low leak dual - 70L-IDCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3063-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
MODL MINI DC INPUT 5V DC OUTPUT - 70M-IDC5
Order 'modl mini dc input 5v dc output - 70M-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7027-ND.
I/O MODULE 32VDC 50MA STD - 70-IDC5B
Order 'i/o module 32vdc 50ma std - 70-IDC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7417-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O MODULE 32VDC 50MA NON POLAR - 70G-IDC5NP
Order 'i/o module 32vdc 50ma non polar - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
Order 'i/o module 32vdc 50ma w/led - 70G-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3043-ND.
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
Order 'dc output module 60vdc 3.5 amp - 70-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
I/O MODULE 120VAC 50MA STD - 70-IAC24
Order 'i/o module 120vac 50ma std - 70-IAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7418-ND.
Send this link via E-Mail
Help With This Screen
