Keywords:





I/O MODULE 32V IN - 70-IDC15NP - Relays

Digi-Key Part Number 70-IDC15NP-ND
Price Break
1
Unit Price
9.59000
Extended Price
9.59
Manufacturer Part Number70-IDC15NP
DescriptionI/O MODULE 32V IN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70-IDC15NP
VendorGrayhill Inc
CategoryRelays
Module TypeDC Input Module
Input Type10 ~ 32VDC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70 IDC15NP
70IDC15NP

70-IDC15NP Specification Sheet

Image of I/O MODULE 32V IN - 70-IDC15NP

I/O MODULE 32V IN - 70-IDC15NP (70-IDC15NP-ND) - Relays

Related parts Relays :
I/O MODULE 32V IN - 70-IDC15NP
 Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
 Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
MODULE I/O HV INPUT DC - 70-IDC5G
 Order 'module i/o hv input dc - 70-IDC5G' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC5G-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
 Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDC
 Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
I/O MODULE - 70-OAC15
 Order 'i/o module - 70-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC15-ND.
I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24
 Order 'i/o module 120vac 3.5 amp std - 70-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7434-ND.
I/O MODULE 24VDC - 70-ODC24B
 Order 'i/o module 24vdc - 70-ODC24B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-ODC24B-ND.
I/O MODULE 24VDC - 70-ODC24R
 Order 'i/o module 24vdc - 70-ODC24R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-ODC24R-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
 Order 'ac output module 120vac 3.5 amp - 70-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
 Order 'dc output module 60vdc 3.5 amp - 70-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5RLY
 Order 'ac output module 120vac 3.5 amp - 70-OAC5RLY' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
I/O MODULE 240VAC 3.5A STD - 70-OAC5A
 Order 'i/o module 240vac 3.5a std - 70-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7413-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE 32V IN - 70-IDC15NP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE 32V 50MA W/LED - 70G-IDC15 Next: I/O MODULE 32VDC 50MA NON POLAR - 70G-IDC5NP
I/O MODULE 32V IN - 70-IDC15NP