Keywords:





I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R - Relays

Digi-Key Part Number GH7441-ND
Price Break
1
10
100
250
500
Unit Price
18.79000
16.90700
15.96700
15.02796
13.14998
Extended Price
18.79
169.07
1596.70
3756.99
6574.99
Manufacturer Part Number70G-ODC5R
DescriptionI/O MODULE 100VDC 3.5A W/FUSE
Quantity Available 7
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70G-ODC5R
VendorGrayhill Inc
CategoryRelays
Module TypeDC Output Module
Output Type0 ~ 100VDC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70G ODC5R
70GODC5R
GH7441 ND
GH7441ND
GH7441

70G-ODC5R Specification Sheet

Image of I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R

I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R (GH7441-ND) - Relays

Related parts Relays :
I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R
 Order 'i/o module 100vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC24
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3040-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC15
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3041-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-11
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-11' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-11-ND.
I/O MODULE 200VDC 3.5A W/FUSE - 70G-ODC5A
 Order 'i/o module 200vdc 3.5a w/fuse - 70G-ODC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7426-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5B
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7427-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7428-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-L
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-L' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-L-ND.
I/O MODULE 100VDC .5A STD - 70-ODC5R
 Order 'i/o module 100vdc .5a std - 70-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7414-ND.
I/O MODULE 100VDC .5A MINI - 70M-ODC5R
 Order 'i/o module 100vdc .5a mini - 70M-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7422-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE 100VDC .5A STD - 70-ODC5R Next: I/O MODULE 12-140V AC OUTPUT BLK - OAC-15
I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R