Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ACDC INPUT MODULE 50MA 50VDC 32V - 70G-IDC5NP

Digi-Key Part Number GH7443-ND
Price Break
1
10
100
250
500
Unit Price
10.51000
9.45900
8.93340
8.40820
7.35678
Extended Price
10.51
94.59
893.34
2102.05
3678.39
Manufacturer Part Number70G-IDC5NP
DescriptionACDC INPUT MODULE 50MA 50VDC 32V
Quantity Available 26
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70G-IDC5NP
VendorGrayhill Inc
CategoryRelays
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70G IDC5NP
70GIDC5NP
GH7443 ND
GH7443ND
GH7443

70G-IDC5NP Specification Sheet

Image of ACDC INPUT MODULE 50MA 50VDC 32V - 70G-IDC5NP

ACDC INPUT MODULE 50MA 50VDC 32V - 70G-IDC5NP (GH7443-ND)

Related parts:
ACDC INPUT MODULE 50MA 50VDC 32V - 70G-IDC5NP
 Order 'acdc input module 50ma 50vdc 32v - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
I/O MODULE 240VAC 50MA W/LED - 70G-IAC5A
 Order 'i/o module 240vac 50ma w/led - 70G-IAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7429-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC24
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7431-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
 Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
 Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3043-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
 Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDC
 Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
I/O MODULE 32VDC 50MA STD - 70-IDC5B
 Order 'i/o module 32vdc 50ma std - 70-IDC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7417-ND.
I/O MODULE 120VAC 50MA STD - 70-IAC24
 Order 'i/o module 120vac 50ma std - 70-IAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7418-ND.
I/O MODULE 240VAC 50MA MINI - 70M-IAC5A
 Order 'i/o module 240vac 50ma mini - 70M-IAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7423-ND.
I/O MODULE 5VDC 5MA DRY CONTACT - 70G-IDC5S
 Order 'i/o module 5vdc 5ma dry contact - 70G-IDC5S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7430-ND.
I/O MODULE 32V IN - 70-IDC15NP
 Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ACCY TOOL POUCH CORDURA WTR RES - H-1000 Next: ACOUSTIC DAMPER 1500 OHMS 100/BX - BF-1861