Keywords:





I/O MODULE 32V 50MA W/LED - 70G-IDC15

Digi-Key Part Number 70G-IDC15-ND
Price Break
1
Unit Price
10.11000
Extended Price
10.11
Manufacturer Part Number70G-IDC15
DescriptionI/O MODULE 32V 50MA W/LED
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70G-IDC15
VendorGrayhill Inc
CategoryRelays
Module TypeDC Input Module
Input Type3 ~ 32VDC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70G IDC15
70GIDC15

70G-IDC15 Specification Sheet

Image of I/O MODULE 32V 50MA W/LED - 70G-IDC15

I/O MODULE 32V 50MA W/LED - 70G-IDC15 (70G-IDC15-ND)

Related parts :
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
 Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC5
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3043-ND.
I/O MODULE 240VAC 50MA W/LED - 70G-IAC5A
 Order 'i/o module 240vac 50ma w/led - 70G-IAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7429-ND.
I/O MODULE 32VDC 50MA W/LED - 70G-IDC24
 Order 'i/o module 32vdc 50ma w/led - 70G-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7431-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC24
 Order 'i/o module 120vac 50ma w/led - 70G-IAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7442-ND.
I/O MODULE 32VDC 50MA NON POLAR - 70G-IDC5NP
 Order 'i/o module 32vdc 50ma non polar - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
 Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R
 Order 'i/o module 100vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
I/O MODULE 32V IN - 70-IDC15NP
 Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC24
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE 32V 50MA W/LED - 70G-IDC15
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE 3032V DC INPUT WHITE - IDC-5B Next: I/O MODULE 32V IN - 70-IDC15NP
I/O MODULE 32V 50MA W/LED - 70G-IDC15