MODULES I/O 90-140VAC/VDC INPUT - DRIAC5 - Relays, I/O Modules
| Digi-Key Part Number | 646-1063-ND |
1 10 25 50 100 |
22.59000 21.51800 21.03120 20.54480 19.93410 |
Extended Price
22.59 215.18 525.78 1027.24 1993.41 |
| Manufacturer Part Number | DRIAC5 | |||
| Description | MODULES I/O 90-140VAC/VDC INPUT | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRIAC5 |
| Vendor | Crouzet |
| Category | Relays, I/O Modules |
| Mounting Type | DIN Rail |
| Type | AC Input Module |
| Input Type | 90 ~ 140VAC |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.05A @ 6VDC |
| Control Voltage | 120.000 VAC [Typ] |
| Input Voltage | 90.000 VAC [Min] |
| Input Voltage | 140.000 VAC [Max] |
| Input Voltage | 120.000 VAC [Typ] |
| Termination Style | Screw Terminal |
| Control Range | 90.000 VAC [Min] |
| Control Range | 140.000 VAC [Max] |
| Control Off Voltage | 50.000 VAC [Min] |
| Control On Voltage | 90.00 VAC [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRIAC5 DRIAC5 646 1063 ND 6461063ND 646-1063 |
MODULES I/O 90-140VAC/VDC INPUT - DRIAC5 (646-1063-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:MODULES I/O 90-140VAC/VDC INPUT - DRIAC5
Order 'modules i/o 90-140vac/vdc input - DRIAC5' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1063-ND.
MODULE I/O 90-140VAC INPUT - C4IAC
Order 'module i/o 90-140vac input - C4IAC' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1048-ND.
MODULE I/O 17.5MM 90-140VAC/VDC - 84115501
Order 'module i/o 17.5mm 90-140vac/vdc - 84115501' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1061-ND.
MODULE I/O 17.5MM 4-32VDC INPUT - 84115503
Order 'module i/o 17.5mm 4-32vdc input - 84115503' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1062-ND.
MODULES I/O 4-32VDC/VAC INPUT - DRIDC5
Order 'modules i/o 4-32vdc/vac input - DRIDC5' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1064-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1210-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1214-ND.
MODULE I/O 12-140VAC OUTPUT 3A - C4OAC
Order 'module i/o 12-140vac output 3a - C4OAC' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1052-ND.
I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC-15 AC/DC120
Order 'i/o module ac in 90-140v 15v out - G3TC-IAC-15 AC/DC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2019-ND.
I/O MODULE AC IN 90-140V 24V OUT - G3TC-IAC-24 AC/DC120
Order 'i/o module ac in 90-140v 24v out - G3TC-IAC-24 AC/DC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2020-ND.
I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC120
Order 'i/o module ac in 90-140v 5v out - G3TC-IAC5 AC/DC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2021-ND.
MODULE OUTPUT 24VDC/24-140VAC - 5535868
Order 'module output 24vdc/24-140vac - 5535868' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 5535868-ND.
MODULE LCD DC 9-64 VDC - 098750 100
Order 'module lcd dc 9-64 vdc - 098750 100' online from Digi-Key. Manufactured by Honeywell Hobbs. Digi-Key part number 480-2064-ND.
MODULE I/O 140-280VAC INPUT - C4IACA
Order 'module i/o 140-280vac input - C4IACA' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1049-ND.
MODULE I/O 10-32VDC INPUT - C4IDC
Order 'module i/o 10-32vdc input - C4IDC' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1050-ND.
Send this link via E-Mail
Help With This Screen