Keywords:





Input Modules Crydom Co. Relay 6202A

MODULE I/O AC INPUT 5V LOGIC - 6202A

Digi-Key Part Number 6202A-ND
Price Break
10
Unit Price
17.59900
Extended Price
175.99
Manufacturer Part Number6202A
DescriptionMODULE I/O AC INPUT 5V LOGIC
Quantity Available Non-Stock
All prices are in USD

Purchase Input Modules Crydom Co. Relay 6202A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Input Modules Crydom Co. Relay 6202A
Technical/Catalog Information6202A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6202A
6202A


Image of MODULE I/O AC INPUT 5V LOGIC - 6202A

MODULE I/O AC INPUT 5V LOGIC - 6202A (6202A-ND)

Related parts Input Modules Crydom Co. Relay 6202A
Input Modules Crydom Co. Relay 6202A
 Order 'module i/o ac input 5v logic - 6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6202A-ND.
Input Modules Crydom Co. Relay 6201A
 Order 'module i/o ac input 5v logic - 6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6201A-ND.
Input Modules Crydom Co. Relay IAC-15
 Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
Input Modules Crydom Co. Relay IAC-24
 Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
Input Modules Crydom Co. Relay 6101A
 Order 'module i/o dc input 5v logic - 6101A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101A-ND.
Input Modules Crydom Co. Relay 6101
 Order 'module i/o dc input 5v logic - 6101' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101-ND.
Input Modules Crydom Co. Relay 6231
 Order 'module i/o ac input 15v logic - 6231' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6231CC-ND.
Input Modules Crydom Co. Relay 6232
 Order 'module i/o ac input 15v logic - 6232' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6232-ND.
Output Modules Crydom Co. Relay 6401A
 Order 'module i/o ac output 5v logic - 6401A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6401A-ND.
Output Modules Crydom Co. Relay 6402A
 Order 'module i/o ac output 5v logic - 6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6402A-ND.
Input Modules Crydom Co. Relay DMP6201A
 Order 'i/o module 90-140v sip ac input - DMP6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1235-ND.
Input Modules Crydom Co. Relay 6131
 Order 'module i/o dc input 15v logic - 6131' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6131-ND.
Output Modules Crydom Co. Relay 6301A
 Order 'module i/o dc output 5v logic - 6301A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6301A-ND.
Input Modules Crydom Co. Relay M-IAC5
 Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
Input Modules Crydom Co. Relay DMP6202A
 Order 'i/o module 180-280v sip ac inpt - DMP6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1236-ND.

Options for Input Modules Crydom Co. Relay 6202A
Send this link via E-Mail
Help With This Screen

MODULE I/O AC INPUT 5V LOGIC - 6202A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O AC INPUT 5V LOGIC - 6201A Next: MODULE I/O AC OUT 1.5A 5-24VDC - G3TB-OD201P-US DC5-24
MODULE I/O AC INPUT 5V LOGIC - 6202A