Keywords:





MODULE I/O AC INPUT 5V LOGIC - 6201A - Relays

Input Modules Crydom Co. Relay 6201A

Digi-Key Part Number 6201A-ND
Price Break
10
Unit Price
15.36100
Extended Price
153.61
Manufacturer Part Number6201A
DescriptionMODULE I/O AC INPUT 5V LOGIC
Quantity Available Non-Stock
All prices are in USD

Purchase Input Modules Crydom Co. Relay 6201A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Input Modules Crydom Co. Relay 6201A
Technical/Catalog Information6201A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6201A
6201A


Image of MODULE I/O AC INPUT 5V LOGIC - 6201A

MODULE I/O AC INPUT 5V LOGIC - 6201A (6201A-ND) - Relays

Related parts Input Modules Crydom Co. Relay 6201A
MODULE I/O AC INPUT 5V LOGIC - 6201A
 Order 'module i/o ac input 5v logic - 6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6201A-ND.
MODULE I/O AC INPUT 5V LOGIC - 6202A
 Order 'module i/o ac input 5v logic - 6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6202A-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
 Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
 Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
MODULE I/O DC INPUT 5V LOGIC - 6101A
 Order 'module i/o dc input 5v logic - 6101A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101A-ND.
MODULE I/O DC INPUT 5V LOGIC - 6101
 Order 'module i/o dc input 5v logic - 6101' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101-ND.
MODULE I/O AC INPUT 15V LOGIC - 6231
 Order 'module i/o ac input 15v logic - 6231' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6231CC-ND.
MODULE I/O AC INPUT 15V LOGIC - 6232
 Order 'module i/o ac input 15v logic - 6232' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6232-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6401A
 Order 'module i/o ac output 5v logic - 6401A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6401A-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6402A
 Order 'module i/o ac output 5v logic - 6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6402A-ND.
I/O MODULE 90-140V SIP AC INPUT - DMP6201A
 Order 'i/o module 90-140v sip ac input - DMP6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1235-ND.
MODULE I/O DC INPUT 15V LOGIC - 6131
 Order 'module i/o dc input 15v logic - 6131' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6131-ND.
MODULE I/O DC OUTPUT 5V LOGIC - 6301A
 Order 'module i/o dc output 5v logic - 6301A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6301A-ND.
I/O MODULE MINI 90-140V AC INPT - M-IAC5
 Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
I/O MODULE 180-280V SIP AC INPT - DMP6202A
 Order 'i/o module 180-280v sip ac inpt - DMP6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1236-ND.

Options for Input Modules Crydom Co. Relay 6201A
Send this link via E-Mail
Help With This Screen

MODULE I/O AC INPUT 5V LOGIC - 6201A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O AC INPUT 15V LOGIC - 6232 Next: MODULE I/O AC INPUT 5V LOGIC - 6202A
MODULE I/O AC INPUT 5V LOGIC - 6201A