PAPER HANDLING UNIT W/ONE SENSOR - PHU-131P.HOLDER - Computers, Office - Components, Accessories
CBM America Corporation Accessory Computers, Office - Components, Accessory - PHU-131P.HOLDER
| Digi-Key Part Number | 471-1076-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PHU-131P.HOLDER | |||
| Description | PAPER HANDLING UNIT W/ONE SENSOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PHU-131P.HOLDER |
| Vendor | CBM America Corporation |
| Category | Computers, Office - Components, Accessories |
| Accessory Type | - |
| For Use With/Related Products | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
PHU 131P HOLDER PHU131PHOLDER 471 1076 ND 4711076ND 471-1076 |
PAPER HANDLING UNIT W/ONE SENSOR - PHU-131P.HOLDER (471-1076-ND) - Computers, Office - Components, Accessories
Related parts CBM America Corporation Accessory Computers, Office - Components, Accessory - PHU-131P.HOLDERPAPER HANDLING UNIT W/ONE SENSOR - PHU-131P.HOLDER
Order 'paper handling unit w/one sensor - PHU-131P.HOLDER' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1076-ND.
THERMAL LINE PRINTER 4" 5V - EPL1603S4
Order 'thermal line printer 4" 5v - EPL1603S4' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1002-ND.
THERMAL LINE PRINTER 4" 24V - EPL1703S4
Order 'thermal line printer 4" 24v - EPL1703S4' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1005-ND.
THERMAL LINE PRINTER 2" 5V - EPL1802S2
Order 'thermal line printer 2" 5v - EPL1802S2' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1032-ND.
THERMAL LINE PRINTER 2" 5V - EPL1902S2C
Order 'thermal line printer 2" 5v - EPL1902S2C' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1033-ND.
THERMAL LINE PRINTER 2" 5V W/CUT - EPL1904S2C
Order 'thermal line printer 2" 5v w/cut - EPL1904S2C' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1034-ND.
PRINTER THERMAL PARALLEL - CBM-270PF 120V
Order 'printer thermal parallel - CBM-270PF 120V' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1050-ND.
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
Order 'printer thermal serial - CBM-270 RF 120V-L' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1051-ND.
PRINTER THERMAL 80MM RETRACT PAR - PPU-231PU-2
Order 'printer thermal 80mm retract par - PPU-231PU-2' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1078-ND.
PRINTER THERMAL 80MM RETRACT SER - PPU-231RU-2
Order 'printer thermal 80mm retract ser - PPU-231RU-2' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1079-ND.
PRINTER THERMAL 58MM 5V BENT - MLT288
Order 'printer thermal 58mm 5v bent - MLT288' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1036-ND.
PRINTER THERMAL 58MM 5V CLAM - MLT289
Order 'printer thermal 58mm 5v clam - MLT289' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1037-ND.
PRINTER THERMAL 80MM 5V CLAM - MLT389
Order 'printer thermal 80mm 5v clam - MLT389' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1038-ND.
PRINTER THERMAL 58MM 24V BENT - LT1220
Order 'printer thermal 58mm 24v bent - LT1220' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1039-ND.
PRINTER THERMAL 58MM 24V CLAM - LT1221
Order 'printer thermal 58mm 24v clam - LT1221' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1040-ND.
Options for CBM America Corporation Accessory Computers, Office - Components, Accessory - PHU-131P.HOLDER
Send this link via E-Mail
Help With This Screen
