CONTROL BOARD THERMAL PRINTER - BD2-2890U
| Digi-Key Part Number | 471-1069-ND |
1 10 25 50 100 |
71.12000 69.72500 68.33040 66.93600 65.82040 |
Extended Price
71.12 697.25 1708.26 3346.80 6582.04 |
| Manufacturer Part Number | BD2-2890U | |||
| Description | CONTROL BOARD THERMAL PRINTER | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD2-2890U |
| Vendor | CBM America Corporation |
| Category | Computers, Office - Components, Accessories |
| Accessory Type | Control Board, Thermal Printer |
| For Use With/Related Products | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
BD2 2890U BD22890U 471 1069 ND 4711069ND 471-1069 |
CONTROL BOARD THERMAL PRINTER - BD2-2890U (471-1069-ND)
Related parts :CONTROL BOARD THERMAL PRINTER - BD2-2890U
Order 'control board thermal printer - BD2-2890U' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1069-ND.
CONTROL BOARD THERMAL PRINTER - BD2-2880UC
Order 'control board thermal printer - BD2-2880UC' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1068-ND.
CONTROL BOARD THERMAL PRINTER - BD2-1220U
Order 'control board thermal printer - BD2-1220U' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1070-ND.
CONTROL BOARD THERMAL PRINTER - BD2-1221U
Order 'control board thermal printer - BD2-1221U' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1071-ND.
CONTROL BOARD IMPACT PRINTER - CBM-606 PF IBA2
Order 'control board impact printer - CBM-606 PF IBA2' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1072-ND.
CNTRLR FOR MLT-389 THERMAL PRINT - BD2-389OU
Order 'cntrlr for mlt-389 thermal print - BD2-389OU' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number BD2-389OU-ND.
AUTO CUTTER THERMAL PRINTER - ACS-229
Order 'auto cutter thermal printer - ACS-229' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1073-ND.
PRINTER THERMAL PARALLEL - CBM-270PF 120V
Order 'printer thermal parallel - CBM-270PF 120V' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1050-ND.
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
Order 'printer thermal serial - CBM-270 RF 120V-L' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1051-ND.
THERMAL LINE PRINTER 4" 5V - EPL1603S4
Order 'thermal line printer 4" 5v - EPL1603S4' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1002-ND.
THERMAL LINE PRINTER 4" 24V - EPL1703S4
Order 'thermal line printer 4" 24v - EPL1703S4' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1005-ND.
THERMAL SERIAL PRINTER 4" 5V HS - EPT2025S4H
Order 'thermal serial printer 4" 5v hs - EPT2025S4H' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1011-ND.
THERMAL LINE PRINTER 2" 5V - EPL1802S2
Order 'thermal line printer 2" 5v - EPL1802S2' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1032-ND.
THERMAL LINE PRINTER 2" 5V - EPL1902S2C
Order 'thermal line printer 2" 5v - EPL1902S2C' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1033-ND.
THERMAL LINE PRINTER 2" 5V W/CUT - EPL1904S2C
Order 'thermal line printer 2" 5v w/cut - EPL1904S2C' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1034-ND.
Send this link via E-Mail
Help With This Screen
