PAPER THERMAL PRINTER 80 MM - EPT-80
| Digi-Key Part Number | PT1030-ND |
1 10 100 250 |
2.88000 2.30000 2.01250 1.92052 |
Extended Price
2.88 23.00 201.25 480.13 |
| Manufacturer Part Number | EPT-80 | |||
| Description | PAPER THERMAL PRINTER 80 MM | |||
| Quantity Available | 968 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPT-80 |
| Vendor | Nakagawa Mfg. USA Inc. |
| Category | Printers, Paper, Labels |
| Type | Thermal |
| Diameter | 55.0000 mm [Nom] |
| Paper Width | 80 mm [Nom] |
| Length | 30.000 m [Nom] |
| Thickness | 65.0000 µm [Nom] |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
EPT 80 EPT80 PT1030 ND PT1030ND PT1030 |
PAPER THERMAL PRINTER 80 MM - EPT-80 (PT1030-ND)
Related parts:PAPER THERMAL PRINTER 58 MM - EPT-58
Order 'paper thermal printer 58 mm - EPT-58' online from Digi-Key. Manufactured by Nakagawa Mfg. USA Inc. Digi-Key part number PT1028-ND.
PAPER THERMAL PRINTER 80 MM - EPT-80
Order 'paper thermal printer 80 mm - EPT-80' online from Digi-Key. Manufactured by Nakagawa Mfg. USA Inc. Digi-Key part number PT1030-ND.
PAPER THERMAL PRINTER 60 MM - EPL-60
Order 'paper thermal printer 60 mm - EPL-60' online from Digi-Key. Manufactured by Nakagawa Mfg. USA Inc. Digi-Key part number PT1029-ND.
PAPER THERMAL PRINTER 112MM - EPL-112
Order 'paper thermal printer 112mm - EPL-112' online from Digi-Key. Manufactured by Nakagawa Mfg. USA Inc. Digi-Key part number PT1031-ND.
PAPER ELECTROSTATIC 60MM X 24M - 890-2B
Order 'paper electrostatic 60mm x 24m - 890-2B' online from Digi-Key. Manufactured by Nakagawa Mfg. USA Inc. Digi-Key part number 890-2B-ND.
PRINTER THERMAL TRANSFER ENHANCE - PTR2E
Order 'printer thermal transfer enhance - PTR2E' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1263-ND.
THERMAL LINE PRINTER 4" 5V - EPL1603S4
Order 'thermal line printer 4" 5v - EPL1603S4' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1002-ND.
THERMAL LINE PRINTER 4" 24V - EPL1703S4
Order 'thermal line printer 4" 24v - EPL1703S4' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1005-ND.
THERMAL SERIAL PRINTER 4" 5V HS - EPT2025S4H
Order 'thermal serial printer 4" 5v hs - EPT2025S4H' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1011-ND.
THERMAL LINE PRINTER 2" 5V - EPL1802S2
Order 'thermal line printer 2" 5v - EPL1802S2' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1032-ND.
THERMAL LINE PRINTER 2" 5V - EPL1902S2C
Order 'thermal line printer 2" 5v - EPL1902S2C' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1033-ND.
THERMAL LINE PRINTER 2" 5V W/CUT - EPL1904S2C
Order 'thermal line printer 2" 5v w/cut - EPL1904S2C' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1034-ND.
PRINTER THERMAL BLACK PARALLEL - CBM1000-II PF 120 BLK
Order 'printer thermal black parallel - CBM1000-II PF 120 BLK' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1045-ND.
PRINTER THERMAL WHITE PARALLEL - CBM1000-II PF 120 WHT
Order 'printer thermal white parallel - CBM1000-II PF 120 WHT' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1046-ND.
PRINTER THERMAL GRAY PARALLEL - CBM1000-II PF 120 GRY
Order 'printer thermal gray parallel - CBM1000-II PF 120 GRY' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1047-ND.
Send this link via E-Mail
Help With This Screen