PRINTER THERMAL 58MM 24V CUTTER - LT1221C
| Digi-Key Part Number | 471-1041-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LT1221C | |||
| Description | PRINTER THERMAL 58MM 24V CUTTER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1221C |
| Vendor | CBM America Corporation |
| Category | Computers, Office - Components, Accessories |
| Type | Thermal Line Printer |
| Specifications | 640 dots-line/s max, 24V, 58mm paper width, Removable Platen with Cutter |
| Other Names |
LT1221C LT1221C 471 1041 ND 4711041ND 471-1041 |
PRINTER THERMAL 58MM 24V CUTTER - LT1221C (471-1041-ND)
Related parts :PRINTER THERMAL 58MM 24V CUTTER - LT1221C
Order 'printer thermal 58mm 24v cutter - LT1221C' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1041-ND.
PRINTER THERMAL 58MM 24V BENT - LT1220
Order 'printer thermal 58mm 24v bent - LT1220' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1039-ND.
PRINTER THERMAL 58MM 24V CLAM - LT1221
Order 'printer thermal 58mm 24v clam - LT1221' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1040-ND.
PRINTER THERMAL 58MM 5V BENT - MLT288
Order 'printer thermal 58mm 5v bent - MLT288' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1036-ND.
PRINTER THERMAL 58MM 5V CLAM - MLT289
Order 'printer thermal 58mm 5v clam - MLT289' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1037-ND.
PRINTER THERMAL 80MM 24V BENT - LT1320
Order 'printer thermal 80mm 24v bent - LT1320' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1042-ND.
PRINTER THERMAL 80MM 24V CLAM - LT1321
Order 'printer thermal 80mm 24v clam - LT1321' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1043-ND.
PRINTER THERMAL PARALLEL - CBM-270PF 120V
Order 'printer thermal parallel - CBM-270PF 120V' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1050-ND.
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
Order 'printer thermal serial - CBM-270 RF 120V-L' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1051-ND.
PRINTER THERMAL BLACK PARALLEL - CBM1000-II PF 120 BLK
Order 'printer thermal black parallel - CBM1000-II PF 120 BLK' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1045-ND.
PRINTER THERMAL WHITE PARALLEL - CBM1000-II PF 120 WHT
Order 'printer thermal white parallel - CBM1000-II PF 120 WHT' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1046-ND.
PRINTER THERMAL GRAY PARALLEL - CBM1000-II PF 120 GRY
Order 'printer thermal gray parallel - CBM1000-II PF 120 GRY' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1047-ND.
PRINTER THERMAL BLACK SERIAL - CBM1000-II RF 120 BLK
Order 'printer thermal black serial - CBM1000-II RF 120 BLK' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1048-ND.
PRINTER THERMAL WHITE SERIAL - CBM1000-II RF 120 WHT
Order 'printer thermal white serial - CBM1000-II RF 120 WHT' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1049-ND.
PRINTER THERMAL PARALLEL NICAD - CBM272PF-120V
Order 'printer thermal parallel nicad - CBM272PF-120V' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1052-ND.
Send this link via E-Mail
Help With This Screen
