Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PRINTER IMPACT BLACK SER CUTTER - IDP-3551RF B - Printers, Paper, Labels

Digi-Key Part Number 471-1063-ND
Price Break
6
Unit Price
274.69833
Extended Price
1648.19
Manufacturer Part NumberIDP-3551RF B
DescriptionPRINTER IMPACT BLACK SER CUTTER
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationIDP-3551RF B
VendorCBM America
CategoryPrinters, Paper, Labels
TypeImpact
Paper Width76 mm [Nom]
ColorBlack
Power Source100/120/230VAC
Interface(s)Serial
Interface(s)RS232C
Operating Temperature0 °C [Min]
Operating Temperature40 °C [Max]
StandardUL
StandardcUL
StandardFCC
Height173.000 mm [Nom]
Length212.000 mm [Nom]
Print Speed3.6 dot-lines/s [Max]
Weight3.0000 kg [Nom]
Width160.000 mm [Nom]
Storage Temperature-20 °C [Min]
Storage Temperature60 °C [Max]
Other Names IDP 3551RF B
IDP3551RF B
471 1063 ND
4711063ND
471-1063

IDP-3551RF B Specification Sheet

Image of PRINTER IMPACT BLACK SER CUTTER - IDP-3551RF B

PRINTER IMPACT BLACK SER CUTTER - IDP-3551RF B (471-1063-ND) - Printers, Paper, Labels

Related parts Printers, Paper, Labels:
PRINTER IMPACT BLACK SER CUTTER - IDP-3551RF B
 Order 'printer impact black ser cutter - IDP-3551RF B' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1063-ND.
PRINTER IMPACT BLACK PAR CUTTER - IDP-3551PF B
 Order 'printer impact black par cutter - IDP-3551PF B' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1061-ND.
PRINTER IMPACT BLACK PARALLEL - IDP-3550PF B
 Order 'printer impact black parallel - IDP-3550PF B' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1056-ND.
PRINTER IMPACT BLACK SERIAL - IDP-3550RF B
 Order 'printer impact black serial - IDP-3550RF B' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1059-ND.
PRINTER IMPACT COOL WHITE SERIAL - IDP-3550RF-CW
 Order 'printer impact cool white serial - IDP-3550RF-CW' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1058-ND.
PRINTER COOL WHITE SER CUTTER - IDP3551RF-CW
 Order 'printer cool white ser cutter - IDP3551RF-CW' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1062-ND.
PRINTER THERMAL BLACK SER/IRDA - CMP-10U4
 Order 'printer thermal black ser/irda - CMP-10U4' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1064-ND.
PRINTER THERMAL BLACK SER/IRDA - CMP-10U5
 Order 'printer thermal black ser/irda - CMP-10U5' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1066-ND.
PRINTER THERMAL BLACK PARALLEL - CBM1000-II PF 120 BLK
 Order 'printer thermal black parallel - CBM1000-II PF 120 BLK' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1045-ND.
PRINTER THERMAL BLACK SERIAL - CBM1000-II RF 120 BLK
 Order 'printer thermal black serial - CBM1000-II RF 120 BLK' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1048-ND.
PRINTER COOL WHITE PAR CUTTER - IDP3551PF-CW
 Order 'printer cool white par cutter - IDP3551PF-CW' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1060-ND.
PRINTER THERMAL BLK SER/IRDA/MAG - CMP-10U4M
 Order 'printer thermal blk ser/irda/mag - CMP-10U4M' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1065-ND.
PRINTER THERMAL BLK SER/IRDA/MAG - CMP-10U5M
 Order 'printer thermal blk ser/irda/mag - CMP-10U5M' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1067-ND.
PRINTER THERMAL 58MM 24V CUTTER - LT1221C
 Order 'printer thermal 58mm 24v cutter - LT1221C' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1041-ND.
PRINTER IMPACT 76MM 24V 2 COLOR - DP-614 DFC
 Order 'printer impact 76mm 24v 2 color - DP-614 DFC' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1044-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PRINTER IMPACT BLACK PARALLEL - IDP-3550PF B Next: PRINTER IMPACT BLACK SERIAL - IDP-3550RF B