PRINTER COOL WHITE SER CUTTER - IDP3551RF-CW
| Digi-Key Part Number | 471-1062-ND |
1 10 100 250 |
274.70000 253.31500 235.22070 220.41660 |
Extended Price
274.70 2533.15 23522.07 55104.15 |
| Manufacturer Part Number | IDP3551RF-CW | |||
| Description | PRINTER COOL WHITE SER CUTTER | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | IDP3551RF-CW |
| Vendor | CBM America |
| Category | Printers, Paper, Labels |
| Type | Impact |
| Paper Width | 76 mm [Nom] |
| Color | White, Cool |
| Power Source | 100/120/230VAC |
| Interface(s) | Serial |
| Interface(s) | RS232C |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 40 °C [Max] |
| Standard | UL |
| Standard | cUL |
| Standard | FCC |
| Height | 173.000 mm [Nom] |
| Length | 212.000 mm [Nom] |
| Print Speed | 3.6 dot-lines/s [Max] |
| Weight | 3.0000 kg [Nom] |
| Width | 160.000 mm [Nom] |
| Storage Temperature | -20 °C [Min] |
| Storage Temperature | 60 °C [Max] |
| Other Names |
IDP3551RF CW IDP3551RFCW 471 1062 ND 4711062ND 471-1062 |
IDP3551RF-CW Specification Sheet
PRINTER COOL WHITE SER CUTTER - IDP3551RF-CW (471-1062-ND)
Related parts:PRINTER COOL WHITE SER CUTTER - IDP3551RF-CW
Order 'printer cool white ser cutter - IDP3551RF-CW' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1062-ND.
PRINTER COOL WHITE PAR CUTTER - IDP3551PF-CW
Order 'printer cool white par cutter - IDP3551PF-CW' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1060-ND.
PRINTER COOL WHITE PARALLEL - IDP3550PF-CW
Order 'printer cool white parallel - IDP3550PF-CW' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1057-ND.
PRINTER IMPACT COOL WHITE SERIAL - IDP-3550RF-CW
Order 'printer impact cool white serial - IDP-3550RF-CW' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1058-ND.
PRINTER IMPACT BLACK SER CUTTER - IDP-3551RF B
Order 'printer impact black ser cutter - IDP-3551RF B' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1063-ND.
PRINTER THERMAL WHITE PARALLEL - CBM1000-II PF 120 WHT
Order 'printer thermal white parallel - CBM1000-II PF 120 WHT' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1046-ND.
PRINTER THERMAL WHITE SERIAL - CBM1000-II RF 120 WHT
Order 'printer thermal white serial - CBM1000-II RF 120 WHT' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1049-ND.
PRINTER IMPACT BLACK PAR CUTTER - IDP-3551PF B
Order 'printer impact black par cutter - IDP-3551PF B' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1061-ND.
PRINTER THERMAL BLACK SER/IRDA - CMP-10U4
Order 'printer thermal black ser/irda - CMP-10U4' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1064-ND.
PRINTER THERMAL BLK SER/IRDA/MAG - CMP-10U4M
Order 'printer thermal blk ser/irda/mag - CMP-10U4M' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1065-ND.
PRINTER THERMAL BLACK SER/IRDA - CMP-10U5
Order 'printer thermal black ser/irda - CMP-10U5' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1066-ND.
PRINTER THERMAL BLK SER/IRDA/MAG - CMP-10U5M
Order 'printer thermal blk ser/irda/mag - CMP-10U5M' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1067-ND.
PRINTER THERMAL 58MM 24V CUTTER - LT1221C
Order 'printer thermal 58mm 24v cutter - LT1221C' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1041-ND.
PRINTER THERMAL PARALLEL - CBM-270PF 120V
Order 'printer thermal parallel - CBM-270PF 120V' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1050-ND.
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
Order 'printer thermal serial - CBM-270 RF 120V-L' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1051-ND.
Send this link via E-Mail
Help With This Screen