PRINTER COOL WHITE PAR CUTTER - IDP3551PF-CW - Computers, Office - Components, Accessories
| Digi-Key Part Number | 471-1060-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IDP3551PF-CW | |||
| Description | PRINTER COOL WHITE PAR CUTTER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDP3551PF-CW |
| Vendor | CBM America Corporation |
| Category | Computers, Office - Components, Accessories |
| Type | Impact Printer |
| Specifications | Parallel, 120V with Auto Cutter |
| Other Names |
IDP3551PF CW IDP3551PFCW 471 1060 ND 4711060ND 471-1060 |
PRINTER COOL WHITE PAR CUTTER - IDP3551PF-CW (471-1060-ND) - Computers, Office - Components, Accessories
Related parts Computers, Office - Components, Accessories:PRINTER COOL WHITE PAR CUTTER - IDP3551PF-CW
Order 'printer cool white par cutter - IDP3551PF-CW' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1060-ND.
PRINTER COOL WHITE SER CUTTER - IDP3551RF-CW
Order 'printer cool white ser cutter - IDP3551RF-CW' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1062-ND.
PRINTER COOL WHITE PARALLEL - IDP3550PF-CW
Order 'printer cool white parallel - IDP3550PF-CW' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1057-ND.
PRINTER IMPACT COOL WHITE SERIAL - IDP-3550RF-CW
Order 'printer impact cool white serial - IDP-3550RF-CW' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1058-ND.
PRINTER IMPACT BLACK PAR CUTTER - IDP-3551PF B
Order 'printer impact black par cutter - IDP-3551PF B' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1061-ND.
PRINTER IMPACT BLACK SER CUTTER - IDP-3551RF B
Order 'printer impact black ser cutter - IDP-3551RF B' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1063-ND.
PRINTER THERMAL 58MM 24V CUTTER - LT1221C
Order 'printer thermal 58mm 24v cutter - LT1221C' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1041-ND.
PRINTER THERMAL WHITE PARALLEL - CBM1000-II PF 120 WHT
Order 'printer thermal white parallel - CBM1000-II PF 120 WHT' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1046-ND.
PRINTER THERMAL WHITE SERIAL - CBM1000-II RF 120 WHT
Order 'printer thermal white serial - CBM1000-II RF 120 WHT' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1049-ND.
PRINTER THERMAL PARALLEL - CBM-270PF 120V
Order 'printer thermal parallel - CBM-270PF 120V' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1050-ND.
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
Order 'printer thermal serial - CBM-270 RF 120V-L' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1051-ND.
PRINTER THERMAL 80MM RETRACT PAR - PPU-231PU-2
Order 'printer thermal 80mm retract par - PPU-231PU-2' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1078-ND.
THERMAL LINE PRINTER 4" 5V - EPL1603S4
Order 'thermal line printer 4" 5v - EPL1603S4' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1002-ND.
THERMAL LINE PRINTER 4" 24V - EPL1703S4
Order 'thermal line printer 4" 24v - EPL1703S4' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1005-ND.
THERMAL SERIAL PRINTER 4" 5V HS - EPT2025S4H
Order 'thermal serial printer 4" 5v hs - EPT2025S4H' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1011-ND.
Send this link via E-Mail
Help With This Screen
