PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
| Digi-Key Part Number | 471-1051-ND |
10 |
237.00600 |
Extended Price
2370.06 |
| Manufacturer Part Number | CBM-270 RF 120V-L | |||
| Description | PRINTER THERMAL SERIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CBM-270 RF 120V-L |
| Vendor | CBM America |
| Category | Printers, Paper, Labels |
| Type | Thermal |
| Paper Width | 58 mm [Nom] |
| Power Source | 100V ~ 240VAC |
| Power Source | 7.2VDC |
| Interface(s) | Serial |
| Interface(s) | RS232C |
| Standard | UL |
| Standard | cUL |
| Standard | FCC |
| Height | 110.000 mm [Nom] |
| Length | 184.000 mm [Nom] |
| Print Speed | 400.0 dot-lines/s [Max] |
| Weight | 600.0000 g [Nom] |
| Width | 106.000 mm [Nom] |
| Other Names |
CBM 270 RF 120V L CBM270 RF 120VL 471 1051 ND 4711051ND 471-1051 |
CBM-270 RF 120V-L Specification Sheet
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L (471-1051-ND)
Related parts:PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
Order 'printer thermal serial - CBM-270 RF 120V-L' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1051-ND.
PRINTER THERMAL PARALLEL - CBM-270PF 120V
Order 'printer thermal parallel - CBM-270PF 120V' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1050-ND.
PRINTER THERMAL SERIAL NICAD - CBM272RF-120V
Order 'printer thermal serial nicad - CBM272RF-120V' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1053-ND.
PRINTER THERMAL SERIAL - IDP3240RF120V
Order 'printer thermal serial - IDP3240RF120V' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1055-ND.
PRINTER THERMAL BLACK SERIAL - CBM1000-II RF 120 BLK
Order 'printer thermal black serial - CBM1000-II RF 120 BLK' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1048-ND.
PRINTER THERMAL WHITE SERIAL - CBM1000-II RF 120 WHT
Order 'printer thermal white serial - CBM1000-II RF 120 WHT' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1049-ND.
THERMAL SERIAL PRINTER 4" 5V HS - EPT2025S4H
Order 'thermal serial printer 4" 5v hs - EPT2025S4H' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1011-ND.
PRINTER THERMAL PARALLEL NICAD - CBM272PF-120V
Order 'printer thermal parallel nicad - CBM272PF-120V' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1052-ND.
PRINTER THERMAL BLACK PARALLEL - CBM1000-II PF 120 BLK
Order 'printer thermal black parallel - CBM1000-II PF 120 BLK' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1045-ND.
PRINTER THERMAL WHITE PARALLEL - CBM1000-II PF 120 WHT
Order 'printer thermal white parallel - CBM1000-II PF 120 WHT' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1046-ND.
PRINTER THERMAL GRAY PARALLEL - CBM1000-II PF 120 GRY
Order 'printer thermal gray parallel - CBM1000-II PF 120 GRY' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1047-ND.
PRINTER THERMAL PARALLEL - IDP3240PF120V
Order 'printer thermal parallel - IDP3240PF120V' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1054-ND.
PRINTER THERMAL BLACK SER/IRDA - CMP-10U4
Order 'printer thermal black ser/irda - CMP-10U4' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1064-ND.
PRINTER THERMAL BLK SER/IRDA/MAG - CMP-10U4M
Order 'printer thermal blk ser/irda/mag - CMP-10U4M' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1065-ND.
PRINTER THERMAL BLACK SER/IRDA - CMP-10U5
Order 'printer thermal black ser/irda - CMP-10U5' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1066-ND.
Send this link via E-Mail
Help With This Screen