THERMAL LINE PRINTER 4" 5V - EPL1603S4
| Digi-Key Part Number | 471-1002-ND |
50 |
106.53720 |
Extended Price
5326.86 |
| Manufacturer Part Number | EPL1603S4 | |||
| Description | THERMAL LINE PRINTER 4" 5V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | EPL1603S4 |
| Vendor | CBM America |
| Category | Printers, Paper, Labels |
| Type | Thermal |
| Paper Width | 112 mm [Nom] |
| Head Supply Voltage | 5 V [Nom] |
| Character per Line | 52 [Nom] |
| Character per Line | 104 [Nom] |
| Life Expectancy (Cycles) | 50000000 [Nom] |
| Height | 20.000 mm [Nom] |
| Length | 147.000 mm [Nom] |
| Print Speed | 360.0 dot-lines/s [Max] |
| Width | 54.000 mm [Nom] |
| Other Names |
EPL1603S4 EPL1603S4 471 1002 ND 4711002ND 471-1002 |
THERMAL LINE PRINTER 4" 5V - EPL1603S4 (471-1002-ND)
Related parts :THERMAL LINE PRINTER 4" 5V - EPL1603S4
Order 'thermal line printer 4" 5v - EPL1603S4' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1002-ND.
THERMAL LINE PRINTER 4" 24V - EPL1703S4
Order 'thermal line printer 4" 24v - EPL1703S4' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1005-ND.
THERMAL SERIAL PRINTER 4" 5V HS - EPT2025S4H
Order 'thermal serial printer 4" 5v hs - EPT2025S4H' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1011-ND.
THERMAL LINE PRINTER 2" 5V - EPL1802S2
Order 'thermal line printer 2" 5v - EPL1802S2' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1032-ND.
THERMAL LINE PRINTER 2" 5V - EPL1902S2C
Order 'thermal line printer 2" 5v - EPL1902S2C' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1033-ND.
THERMAL LINE PRINTER 2" 5V W/CUT - EPL1904S2C
Order 'thermal line printer 2" 5v w/cut - EPL1904S2C' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1034-ND.
THERMAL LINE PRINTER 3" 5V - EPL1602S3
Order 'thermal line printer 3" 5v - EPL1602S3' online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1001-ND.
PRINTER THERMAL PARALLEL - CBM-270PF 120V
Order 'printer thermal parallel - CBM-270PF 120V' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1050-ND.
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
Order 'printer thermal serial - CBM-270 RF 120V-L' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1051-ND.
PRINTER THERMAL 58MM 5V BENT - MLT288
Order 'printer thermal 58mm 5v bent - MLT288' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1036-ND.
PRINTER THERMAL 58MM 5V CLAM - MLT289
Order 'printer thermal 58mm 5v clam - MLT289' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1037-ND.
PRINTER THERMAL 80MM 5V CLAM - MLT389
Order 'printer thermal 80mm 5v clam - MLT389' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1038-ND.
PRINTER THERMAL BLACK PARALLEL - CBM1000-II PF 120 BLK
Order 'printer thermal black parallel - CBM1000-II PF 120 BLK' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1045-ND.
PRINTER THERMAL WHITE PARALLEL - CBM1000-II PF 120 WHT
Order 'printer thermal white parallel - CBM1000-II PF 120 WHT' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1046-ND.
PRINTER THERMAL GRAY PARALLEL - CBM1000-II PF 120 GRY
Order 'printer thermal gray parallel - CBM1000-II PF 120 GRY' online from Digi-Key. Manufactured by CBM America. Digi-Key part number 471-1047-ND.
Send this link via E-Mail
Help With This Screen