LABEL WARN HOT SURFACE 50/PK - WL35 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | WL35-ND |
1 |
47.59000 |
Extended Price
47.59 |
| Manufacturer Part Number | WL35 | |||
| Description | LABEL WARN HOT SURFACE 50/PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WL35 |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Legend, Yellow Background |
| Label Size | 2.00" (50.80mm) Triangle |
| Material | Vinyl |
| Packaging | Package |
| Quantity | 50 |
| Label Type | Caution Hot Surface Warning (Symbol) |
| Type | Label |
| For Use With/Related Products | Heat Warning |
| Other Names |
WL35 WL35 |
WL35 Specification Sheet
LABEL WARN HOT SURFACE 50/PK - WL35 (WL35-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:LABEL WARN HOT SURFACE 50/PK - WL35
Order 'label warn hot surface 50/pk - WL35' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL35-ND.
LABEL WARN HOT SURFACE 50/PK - WL36
Order 'label warn hot surface 50/pk - WL36' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL36-ND.
LABEL WARN HIGH VOLTAGE 50/PK - WL32
Order 'label warn high voltage 50/pk - WL32' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL32-ND.
LABEL WARN HIGH VOLTAGE 50/PK - WL33
Order 'label warn high voltage 50/pk - WL33' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL33-ND.
LABEL WARN STATIC AWARE 500/RL - WL1
Order 'label warn static aware 500/rl - WL1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL1-ND.
LABEL WARN STATIC-AWARE 500/RL - WL3
Order 'label warn static-aware 500/rl - WL3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL3-ND.
LABEL VNL CLOTH WHT 1" X .50" - C100X050CBC
Order 'label vnl cloth wht 1" x .50" - C100X050CBC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C100X050CBC-ND.
LABEL POLY WHITE 1" X .50" - C100X050YJC
Order 'label poly white 1" x .50" - C100X050YJC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C100X050YJC-ND.
LABEL VNL CLOTH WHT 2" X .50" - C200X050CBC
Order 'label vnl cloth wht 2" x .50" - C200X050CBC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C200X050CBC-ND.
LABEL POLY WHITE 2" X .50" - C200X050YJC
Order 'label poly white 2" x .50" - C200X050YJC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C200X050YJC-ND.
LABEL LAM 18-14AWG VNL .50"X.75" - S050X075VAC
Order 'label lam 18-14awg vnl .50"x.75" - S050X075VAC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S050X075VAC-ND.
TAPE HAZARD WARNING YLW 2" X180' - HT2-YEL
Order 'tape hazard warning ylw 2" x180' - HT2-YEL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HT2-YEL-ND.
LABEL POLY WHITE .60" X .20" - C060X020YJC
Order 'label poly white .60" x .20" - C060X020YJC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C060X020YJC-ND.
LABEL POLY WHITE 1" X .25" - C100X025YJC
Order 'label poly white 1" x .25" - C100X025YJC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C100X025YJC-ND.
LABEL POLY WHITE 1.5" X .75" - C150X075YJC
Order 'label poly white 1.5" x .75" - C150X075YJC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C150X075YJC-ND.
Send this link via E-Mail
Help With This Screen