Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LABEL S LAM VNL BRN 2.00 X 1.50" - TTSL-3BR

Digi-Key Part Number TTSL-3BR-ND
Price Break
1000
Unit Price
.10673
Extended Price
106.73
Manufacturer Part NumberTTSL-3BR
DescriptionLABEL S LAM VNL BRN 2.00 X 1.50"
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationTTSL-3BR
VendorPanduit
CategoryPrinters, Paper, Labels
Other Names TTSL 3BR
TTSL3BR


Image of LABEL S LAM VNL BRN 2.00 X 1.50" - TTSL-3BR

LABEL S LAM VNL BRN 2.00 X 1.50" - TTSL-3BR (TTSL-3BR-ND)

Related parts:
LABEL S LAM VNL BRN 2.00 X 1.50" - TTSL-3BR
 Order 'label s lam vnl brn 2.00 x 1.50" - TTSL-3BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-3BR-ND.
LABEL S LAM VNL WHT 2 X 2.44" - TTSL-5
 Order 'label s lam vnl wht 2 x 2.44" - TTSL-5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1218-ND.
LABEL S LAM VNL BRN 0.50 X 1.50" - TTSL-1BR
 Order 'label s lam vnl brn 0.50 x 1.50" - TTSL-1BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-1BR-ND.
LABEL S LAM VNL BRN 1.00 X 0.75" - TTSL-249BR
 Order 'label s lam vnl brn 1.00 x 0.75" - TTSL-249BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-249BR-ND.
LABEL S LAM VNL BRN 1.00 X 0.94" - TTSL-251BR
 Order 'label s lam vnl brn 1.00 x 0.94" - TTSL-251BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-251BR-ND.
LABEL S LAM VNL BRN 1.00 X 1.50" - TTSL-2BR
 Order 'label s lam vnl brn 1.00 x 1.50" - TTSL-2BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-2BR-ND.
LABEL S LAM VNL BRN 1.00 X 2.44" - TTSL-4BR
 Order 'label s lam vnl brn 1.00 x 2.44" - TTSL-4BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-4BR-ND.
LABEL S LAM VNL BRN 2.00 X 2.44" - TTSL-5BR
 Order 'label s lam vnl brn 2.00 x 2.44" - TTSL-5BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-5BR-ND.
LABEL S LAM VNL BRN 1.00 X 3.94" - TTSL-6BR
 Order 'label s lam vnl brn 1.00 x 3.94" - TTSL-6BR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-6BR-ND.
LABEL S LAM VNL WHT 0.50 X 1.50" - TTSL-1
 Order 'label s lam vnl wht 0.50 x 1.50" - TTSL-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1214-ND.
LABEL S LAM VNL WHITE 1X1.5" - TTSL-2
 Order 'label s lam vnl white 1x1.5" - TTSL-2' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1266-ND.
LABEL S LAM VNL WHITE 1.0"X.94" - TTSL-250
 Order 'label s lam vnl white 1.0"x.94" - TTSL-250' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1215-ND.
LABEL S LAM VNL WHITE 1.0"X.94" - TTSL-251
 Order 'label s lam vnl white 1.0"x.94" - TTSL-251' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1216-ND.
LABEL S LAM VNL WHT 2.00 X 1.50" - TTSL-3
 Order 'label s lam vnl wht 2.00 x 1.50" - TTSL-3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1217-ND.
LABEL S LAM VNL WHT .5 X 1.5" - TTSL-53
 Order 'label s lam vnl wht .5 x 1.5" - TTSL-53' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1219-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LABEL S LAM VNL BRN 1.00 X 3.94" - TTSL-6BR Next: LABEL S LAM VNL BRN 2.00 X 2.44" - TTSL-5BR