Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LABEL S LAM VNL BLU 1.00 X 1.50" - TTSL-2BU - Printers, Paper, Labels

Digi-Key Part Number TTSL-2BU-ND
Price Break
2500
Unit Price
.06793
Extended Price
169.82
Manufacturer Part NumberTTSL-2BU
DescriptionLABEL S LAM VNL BLU 1.00 X 1.50"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTTSL-2BU
VendorPanduit
CategoryPrinters, Paper, Labels
Other Names TTSL 2BU
TTSL2BU


Image of LABEL S LAM VNL BLU 1.00 X 1.50" - TTSL-2BU

LABEL S LAM VNL BLU 1.00 X 1.50" - TTSL-2BU (TTSL-2BU-ND) - Printers, Paper, Labels

Related parts Printers, Paper, Labels:
LABEL S LAM VNL BLU 1.00 X 1.50" - TTSL-2BU
 Order 'label s lam vnl blu 1.00 x 1.50" - TTSL-2BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-2BU-ND.
LABEL S LAM VNL BLU 0.50 X 1.50" - TTSL-1BU
 Order 'label s lam vnl blu 0.50 x 1.50" - TTSL-1BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-1BU-ND.
LABEL S LAM VNL BLU 1.00 X 0.75" - TTSL-249BU
 Order 'label s lam vnl blu 1.00 x 0.75" - TTSL-249BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-249BU-ND.
LABEL S LAM VNL BLU 1.00 X 0.94" - TTSL-251BU
 Order 'label s lam vnl blu 1.00 x 0.94" - TTSL-251BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-251BU-ND.
LABEL S LAM VNL BLU 2.00 X 1.50" - TTSL-3BU
 Order 'label s lam vnl blu 2.00 x 1.50" - TTSL-3BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-3BU-ND.
LABEL S LAM VNL BLU 1.00 X 2.44" - TTSL-4BU
 Order 'label s lam vnl blu 1.00 x 2.44" - TTSL-4BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-4BU-ND.
LABEL S LAM VNL BLU 2.00 X 2.44" - TTSL-5BU
 Order 'label s lam vnl blu 2.00 x 2.44" - TTSL-5BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-5BU-ND.
LABEL S LAM VNL BLU 1.00 X 3.94" - TTSL-6BU
 Order 'label s lam vnl blu 1.00 x 3.94" - TTSL-6BU' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-6BU-ND.
LABEL S LAM VNL WHT 0.50 X 1.50" - TTSL-1
 Order 'label s lam vnl wht 0.50 x 1.50" - TTSL-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1214-ND.
LABEL S LAM VNL WHITE 1.0"X.94" - TTSL-250
 Order 'label s lam vnl white 1.0"x.94" - TTSL-250' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1215-ND.
LABEL S LAM VNL WHITE 1.0"X.94" - TTSL-251
 Order 'label s lam vnl white 1.0"x.94" - TTSL-251' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1216-ND.
LABEL S LAM VNL WHT 2.00 X 1.50" - TTSL-3
 Order 'label s lam vnl wht 2.00 x 1.50" - TTSL-3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1217-ND.
LABEL S LAM VNL WHT 2 X 2.44" - TTSL-5
 Order 'label s lam vnl wht 2 x 2.44" - TTSL-5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1218-ND.
LABEL S LAM VNL WHT .5 X 1.5" - TTSL-53
 Order 'label s lam vnl wht .5 x 1.5" - TTSL-53' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1219-ND.
LABEL S LAM VNL WHT 1.0 X 1.5" - TTSL-54
 Order 'label s lam vnl wht 1.0 x 1.5" - TTSL-54' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1220-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LABEL S LAM VNL BLU 1.00 X 0.94" - TTSL-251BU Next: LABEL S LAM VNL BLU 1.00 X 2.44" - TTSL-4BU