Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LABEL S LAM VNL RED 1.00 X 0.75" - TTSL-249RD

Digi-Key Part Number TTSL-249RD-ND
Price Break
2500
Unit Price
.04345
Extended Price
108.62
Manufacturer Part NumberTTSL-249RD
DescriptionLABEL S LAM VNL RED 1.00 X 0.75"
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationTTSL-249RD
VendorPanduit
CategoryPrinters, Paper, Labels
Other Names TTSL 249RD
TTSL249RD


Image of LABEL S LAM VNL RED 1.00 X 0.75" - TTSL-249RD

LABEL S LAM VNL RED 1.00 X 0.75" - TTSL-249RD (TTSL-249RD-ND)

Related parts :
LABEL S LAM VNL RED 1.00 X 0.75" - TTSL-249RD
 Order 'label s lam vnl red 1.00 x 0.75" - TTSL-249RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-249RD-ND.
LABEL S LAM VNL RED 0.50 X 1.50" - TTSL-1RD
 Order 'label s lam vnl red 0.50 x 1.50" - TTSL-1RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-1RD-ND.
LABEL S LAM VNL RED 1.00 X 0.94" - TTSL-251RD
 Order 'label s lam vnl red 1.00 x 0.94" - TTSL-251RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-251RD-ND.
LABEL S LAM VNL RED 1.00 X 1.50" - TTSL-2RD
 Order 'label s lam vnl red 1.00 x 1.50" - TTSL-2RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-2RD-ND.
LABEL S LAM VNL RED 2.00 X 1.50" - TTSL-3RD
 Order 'label s lam vnl red 2.00 x 1.50" - TTSL-3RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-3RD-ND.
LABEL S LAM VNL RED 1.00 X 2.44" - TTSL-4RD
 Order 'label s lam vnl red 1.00 x 2.44" - TTSL-4RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-4RD-ND.
LABEL S LAM VNL RED 2.00 X 2.44" - TTSL-5RD
 Order 'label s lam vnl red 2.00 x 2.44" - TTSL-5RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-5RD-ND.
LABEL S LAM VNL RED 1.00 X 3.94" - TTSL-6RD
 Order 'label s lam vnl red 1.00 x 3.94" - TTSL-6RD' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-6RD-ND.
LABEL S LAM VNL WHT 0.50 X 1.50" - TTSL-1
 Order 'label s lam vnl wht 0.50 x 1.50" - TTSL-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1214-ND.
LABEL S LAM VNL WHITE 1.0"X.94" - TTSL-250
 Order 'label s lam vnl white 1.0"x.94" - TTSL-250' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1215-ND.
LABEL S LAM VNL WHITE 1.0"X.94" - TTSL-251
 Order 'label s lam vnl white 1.0"x.94" - TTSL-251' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1216-ND.
LABEL S LAM VNL WHT 2.00 X 1.50" - TTSL-3
 Order 'label s lam vnl wht 2.00 x 1.50" - TTSL-3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1217-ND.
LABEL S LAM VNL WHT 2 X 2.44" - TTSL-5
 Order 'label s lam vnl wht 2 x 2.44" - TTSL-5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1218-ND.
LABEL S LAM VNL WHT .5 X 1.5" - TTSL-53
 Order 'label s lam vnl wht .5 x 1.5" - TTSL-53' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1219-ND.
LABEL S LAM VNL WHT 1.0 X 1.5" - TTSL-54
 Order 'label s lam vnl wht 1.0 x 1.5" - TTSL-54' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1220-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LABEL S LAM VNL RED 0.50 X 1.50" - TTSL-1RD Next: LABEL S LAM VNL RED 1.00 X 0.94" - TTSL-251RD