BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PB-1580-ND |
1 |
16.70000 |
Extended Price
16.70 |
| Manufacturer Part Number | PB-1580 | |||
| Description | BOX ABS 4"X1.75"X1" BLK 1=10PCS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-1580 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Open End(s) |
| Features | - |
| Material | Plastic - ABS |
| Ratings | - |
| Series | Style A |
| Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces |
| Size / Dimension | 4" L x 1.75" W x 1" H (101.6mm x 44.45mm x 25.4mm) |
| Thickness | 0.070" (1.78mm) |
| Weight | - |
| Container Type | Box, Potting |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 1580 PB1580 |
PB-1580 Specification Sheet
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580 (PB-1580-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580
Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1580-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580-TF
Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1580-TF-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-BF
Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1577-BF-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-TF
Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1577-TF-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1578-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578-TF
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1578-TF-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582
Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1582-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582-TF
Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1582-TF-ND.
BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF
Order 'box abs 3.03x3.03x.80 blk 1=10pc - PB-1549-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1549-BF-ND.
BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1553-BF-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-BF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1574-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1574-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-TF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1574-TF-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575
Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1575-ND.
Send this link via E-Mail
Help With This Screen