LABEL TT POLY WHT 3.25 X 0.81" - TTC30Y-2.5
| Digi-Key Part Number | TTC30Y-2.5-ND |
2500 |
.06353 |
Extended Price
158.82 |
| Manufacturer Part Number | TTC30Y-2.5 | |||
| Description | LABEL TT POLY WHT 3.25 X 0.81" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC30Y-2.5 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 3.25" x 0.81" (82.6mm x 20.5mm) |
| Material | Polyester |
| Packaging | 1 per Row |
| Quantity | - |
| Label Type | Component |
| Type | Label |
| For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E |
| Other Names |
TTC30Y 2 5 TTC30Y25 |
LABEL TT POLY WHT 3.25 X 0.81" - TTC30Y-2.5 (TTC30Y-2.5-ND)
Related parts :LABEL TT POLY WHT 3.25 X 0.81" - TTC30Y-2.5
Order 'label tt poly wht 3.25 x 0.81" - TTC30Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC30Y-2.5-ND.
LABEL TT POLY WHT 3.25 X 0.31" - TTC27Y-10
Order 'label tt poly wht 3.25 x 0.31" - TTC27Y-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC27Y-10-ND.
LABEL TT POLY WHT 3.25 X 0.50" - TTC28Y-10
Order 'label tt poly wht 3.25 x 0.50" - TTC28Y-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC28Y-10-ND.
LABEL TT POLY WHT 3.25 X 0.63" - TTC29Y-5
Order 'label tt poly wht 3.25 x 0.63" - TTC29Y-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC29Y-5-ND.
LABEL TT POLY WHT 1.50 X 0.81" - TTC14Y-2.5
Order 'label tt poly wht 1.50 x 0.81" - TTC14Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC14Y-2.5-ND.
LABEL TT POLY WHT 1.50 X 1.00" - TTC15Y-2.5
Order 'label tt poly wht 1.50 x 1.00" - TTC15Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC15Y-2.5-ND.
LABEL TT POLY WHT 1.50 X 1.13" - TTC16Y-2.5
Order 'label tt poly wht 1.50 x 1.13" - TTC16Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC16Y-2.5-ND.
LABEL TT POLY WHT 1.63 X 1.25" - TTC17Y-2.5
Order 'label tt poly wht 1.63 x 1.25" - TTC17Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC17Y-2.5-ND.
LABEL TT POLY WHT 2.00 X 0.50" - TTC19Y-2.5
Order 'label tt poly wht 2.00 x 0.50" - TTC19Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC19Y-2.5-ND.
LABEL TT POLY WHT 2.00 X 1.00" - TTC20Y-2.5
Order 'label tt poly wht 2.00 x 1.00" - TTC20Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC20Y-2.5-ND.
LABEL TT POLY WHT 2.75 X 1.25" - TTC22Y-2.5
Order 'label tt poly wht 2.75 x 1.25" - TTC22Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC22Y-2.5-ND.
LABEL TT POLY WHT 3.00 X 1.00" - TTC24Y-2.5
Order 'label tt poly wht 3.00 x 1.00" - TTC24Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC24Y-2.5-ND.
LABEL TT POLY WHT 4.00 X 1.00" - TTC35Y-2.5
Order 'label tt poly wht 4.00 x 1.00" - TTC35Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC35Y-2.5-ND.
LABEL TT POLY WHT 3.0"X.25" - TTC23Y-2.5
Order 'label tt poly wht 3.0"x.25" - TTC23Y-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1191-ND.
LABEL TT POLY WHT 1.25 X 0.38" - TTC10Y-10
Order 'label tt poly wht 1.25 x 0.38" - TTC10Y-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC10Y-10-ND.
Send this link via E-Mail
Help With This Screen
