Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LABEL TT TED WHT 1.25 X 0.38" - TTC10T-10 - Printers, Paper, Labels

Digi-Key Part Number TTC10T-10-ND
Price Break
10000
Unit Price
.03437
Extended Price
343.70
Manufacturer Part NumberTTC10T-10
DescriptionLABEL TT TED WHT 1.25 X 0.38"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTTC10T-10
VendorPanduit
CategoryPrinters, Paper, Labels
Other Names TTC10T 10
TTC10T10


Image of LABEL TT TED WHT 1.25 X 0.38" - TTC10T-10

LABEL TT TED WHT 1.25 X 0.38" - TTC10T-10 (TTC10T-10-ND) - Printers, Paper, Labels

Related parts Printers, Paper, Labels:
LABEL TT TED WHT 1.25 X 0.38" - TTC10T-10
 Order 'label tt ted wht 1.25 x 0.38" - TTC10T-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC10T-10-ND.
LABEL TT TED WHT 0.65 X 0.20" - TTC4T-10
 Order 'label tt ted wht 0.65 x 0.20" - TTC4T-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC4T-10-ND.
LABEL TT TED WHT 0.75" X 0.25" - TTC5T-10
 Order 'label tt ted wht 0.75" x 0.25" - TTC5T-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC5T-10-ND.
LABEL TT POLYMIDE WHT .25"X.25" - TTC1KW-10
 Order 'label tt polymide wht .25"x.25" - TTC1KW-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1187-ND.
LABEL TT POLYMIDE WHT 1.5"X.25" - TTC11KW-10
 Order 'label tt polymide wht 1.5"x.25" - TTC11KW-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1181-ND.
LABEL TT POLYMIDE WHT 3.0"X.25" - TTC23KW-2.5
 Order 'label tt polymide wht 3.0"x.25" - TTC23KW-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1190-ND.
LABEL TT POLY WHT 3.0"X.25" - TTC23Y-2.5
 Order 'label tt poly wht 3.0"x.25" - TTC23Y-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1191-ND.
LABEL TT TED WHITE .9"X.25" - TTC6T-10
 Order 'label tt ted white .9"x.25" - TTC6T-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1202-ND.
LABEL TT POLY WHT 1.25 X 0.38" - TTC10Y-10
 Order 'label tt poly wht 1.25 x 0.38" - TTC10Y-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC10Y-10-ND.
LABEL TT POLY WHT 1.50 X 0.50" - TTC12Y-10
 Order 'label tt poly wht 1.50 x 0.50" - TTC12Y-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC12Y-10-ND.
LABEL TT POLY WHT 1.50 X 0.75" - TTC13Y-10
 Order 'label tt poly wht 1.50 x 0.75" - TTC13Y-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC13Y-10-ND.
LABEL TT POLY WHT 1.50 X 0.81" - TTC14Y-2.5
 Order 'label tt poly wht 1.50 x 0.81" - TTC14Y-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC14Y-2.5-ND.
LABEL TT PAPER WHT 1.50 X 1.00" - TTC15P-2.5
 Order 'label tt paper wht 1.50 x 1.00" - TTC15P-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC15P-2.5-ND.
LABEL TT POLY WHT 1.50 X 1.00" - TTC15Y-2.5
 Order 'label tt poly wht 1.50 x 1.00" - TTC15Y-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC15Y-2.5-ND.
LABEL TT POLY WHT 1.50 X 1.13" - TTC16Y-2.5
 Order 'label tt poly wht 1.50 x 1.13" - TTC16Y-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC16Y-2.5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LABEL TT TED WHT 0.75" X 0.25" - TTC5T-10 Next: LABEL TT VYN WHT 4.00 X 6.00" - TTC40V-1