LABEL LSR POLY WHT .56 X .19" - PLL-24-Y2-5 - Computers, Office - Components, Accessories
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-5
| Digi-Key Part Number | PLL-24-Y2-5-ND |
5000 |
.08643 |
Extended Price
432.15 |
| Manufacturer Part Number | PLL-24-Y2-5 | |||
| Description | LABEL LSR POLY WHT .56 X .19" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLL-24-Y2-5 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.56" x 0.19" (14.2mm x 4.8mm) |
| Material | Polyester |
| Packaging | 240 per Sheet |
| Quantity | 240 |
| Label Type | Blank Standard |
| Type | Label |
| For Use With/Related Products | Laser Printers |
| Other Names |
PLL 24 Y2 5 PLL24Y25 |
LABEL LSR POLY WHT .56 X .19" - PLL-24-Y2-5 (PLL-24-Y2-5-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-5LABEL LSR POLY WHT .56 X .19" - PLL-24-Y2-5
Order 'label lsr poly wht .56 x .19" - PLL-24-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y2-5-ND.
LABEL LSR POLY WHT .56 X .19" - PLL-24-Y2-1
Order 'label lsr poly wht .56 x .19" - PLL-24-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y2-1-ND.
LABEL LSR POLY CLR .56 X .19" - PLL-24-Y3-5
Order 'label lsr poly clr .56 x .19" - PLL-24-Y3-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y3-5-ND.
LABEL LSR POLY WHT 1.88 X .25" - PLL-15-Y2-5
Order 'label lsr poly wht 1.88 x .25" - PLL-15-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-15-Y2-5-ND.
LABEL LSR POLY CLR .56 X .19" - PLL-24-Y3-1
Order 'label lsr poly clr .56 x .19" - PLL-24-Y3-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y3-1-ND.
LABEL LSR POLY YEL 1.88 X .38" - PLL-16-Y2-5
Order 'label lsr poly yel 1.88 x .38" - PLL-16-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-16-Y2-5-ND.
LABEL LSR POLY WHITE .80 X .25" - PLL-6-Y2-5
Order 'label lsr poly white .80 x .25" - PLL-6-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-6-Y2-5-ND.
LABEL LSR POLY WHITE 1.OO X .38" - PLL-8-Y2-5
Order 'label lsr poly white 1.oo x .38" - PLL-8-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-8-Y2-5-ND.
LABEL LSR POLY WHITE 1.OO X .50" - PLL-9-Y2-5
Order 'label lsr poly white 1.oo x .50" - PLL-9-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-9-Y2-5-ND.
LABEL LSR POLY WHT .56 X .56" - PLL-23-Y2-5
Order 'label lsr poly wht .56 x .56" - PLL-23-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-23-Y2-5-ND.
LABEL LSR POLY WHT .30 X .25" - PLL-10-Y2-2.5
Order 'label lsr poly wht .30 x .25" - PLL-10-Y2-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-10-Y2-2.5-ND.
LABEL LSR POLY WHT 1.88 X .38" - PLL-16-Y2-2.5
Order 'label lsr poly wht 1.88 x .38" - PLL-16-Y2-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-16-Y2-2.5-ND.
LABEL LSR POLY WHT 1.88 X 1.33" - PLL-18-Y2-1.5
Order 'label lsr poly wht 1.88 x 1.33" - PLL-18-Y2-1.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-18-Y2-1.5-ND.
LABEL LSR POLY WHT 1.88 X 1.33" - PLL-18-Y2-1
Order 'label lsr poly wht 1.88 x 1.33" - PLL-18-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-18-Y2-1-ND.
LABEL LSR POLY WHT 2.83 X 1" - PLL-26-Y2-1
Order 'label lsr poly wht 2.83 x 1" - PLL-26-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-26-Y2-1-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-5
Send this link via E-Mail
Help With This Screen
