Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-1
LABEL LSR POLY WHT .56 X .19" - PLL-24-Y2-1 - Computers, Office - Components, Accessories
| Digi-Key Part Number | PLL-24-Y2-1-ND |
1000 |
.10163 |
Extended Price
101.63 |
| Manufacturer Part Number | PLL-24-Y2-1 | |||
| Description | LABEL LSR POLY WHT .56 X .19" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLL-24-Y2-1 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.56" x 0.19" (14.2mm x 4.8mm) |
| Material | Polyester |
| Packaging | 240 per Sheet |
| Quantity | 240 |
| Label Type | Blank Standard |
| Type | Label |
| For Use With/Related Products | Laser Printers |
| Other Names |
PLL 24 Y2 1 PLL24Y21 |
LABEL LSR POLY WHT .56 X .19" - PLL-24-Y2-1 (PLL-24-Y2-1-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-1Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-1
Order 'label lsr poly wht .56 x .19" - PLL-24-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-5
Order 'label lsr poly wht .56 x .19" - PLL-24-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y3-1
Order 'label lsr poly clr .56 x .19" - PLL-24-Y3-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y3-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-18-Y2-1
Order 'label lsr poly wht 1.88 x 1.33" - PLL-18-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-18-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-29-Y2-1
Order 'label lsr poly wht 4.25 x 2" - PLL-29-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-29-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-17-Y2-1
Order 'label lsr poly white 1.88 x .83" - PLL-17-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-17-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-22-Y2-1
Order 'label lsr polyfn wht 7.88 x .50" - PLL-22-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-22-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y3-5
Order 'label lsr poly clr .56 x .19" - PLL-24-Y3-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y3-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-23-Y2-1
Order 'label lsr poly wht .56 x .56" - PLL-23-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-23-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PEL-15-Y2-1
Order 'label lsr poly wht 2.00 x 1.00" - PEL-15-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PEL-15-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-10-Y2-2.5
Order 'label lsr poly wht .30 x .25" - PLL-10-Y2-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-10-Y2-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PEL-14-Y2-1
Order 'label lsr poly wht 2.00 x 0.83" - PEL-14-Y2-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PEL-14-Y2-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-15-Y2-5
Order 'label lsr poly wht 1.88 x .25" - PLL-15-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-15-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-16-Y2-2.5
Order 'label lsr poly wht 1.88 x .38" - PLL-16-Y2-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-16-Y2-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-18-Y2-1.5
Order 'label lsr poly wht 1.88 x 1.33" - PLL-18-Y2-1.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-18-Y2-1.5-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y2-1
Send this link via E-Mail
Help With This Screen
