Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-23-Y3-5
LABEL LSR POLY CLR .56 X .56" - PLL-23-Y3-5 - Computers, Office - Components, Accessories
| Digi-Key Part Number | PLL-23-Y3-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PLL-23-Y3-5 | |||
| Description | LABEL LSR POLY CLR .56 X .56" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLL-23-Y3-5 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | Clear |
| Label Size | 0.56" x 0.56" (14.2mm x 14.2mm) |
| Material | Polyester |
| Packaging | 120 per Sheet |
| Quantity | 120 |
| Label Type | Blank Standard |
| Type | Label |
| For Use With/Related Products | Laser Printers |
| Other Names |
PLL 23 Y3 5 PLL23Y35 |
LABEL LSR POLY CLR .56 X .56" - PLL-23-Y3-5 (PLL-23-Y3-5-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-23-Y3-5Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-23-Y3-5
Order 'label lsr poly clr .56 x .56" - PLL-23-Y3-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-23-Y3-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-23-Y3-1
Order 'label lsr poly clr .56 x .56" - PLL-23-Y3-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-23-Y3-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y3-5
Order 'label lsr poly clr .56 x .19" - PLL-24-Y3-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y3-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-9-Y3C-5
Order 'label lsr poly clr 1.oo x .50" - PLL-9-Y3C-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-9-Y3C-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-24-Y3-1
Order 'label lsr poly clr .56 x .19" - PLL-24-Y3-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-24-Y3-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-23-Y2-5
Order 'label lsr poly wht .56 x .56" - PLL-23-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-23-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-15-Y2-5
Order 'label lsr poly wht 1.88 x .25" - PLL-15-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-15-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-16-Y2-5
Order 'label lsr poly yel 1.88 x .38" - PLL-16-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-16-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-16-Y2Y-5
Order 'label lsr poly yel 1.88 x .38" - PLL-16-Y2Y-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-16-Y2Y-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-22-Y3-1
Order 'label lsr polyfn clr 7.88 x .50" - PLL-22-Y3-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-22-Y3-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-6-Y2-5
Order 'label lsr poly white .80 x .25" - PLL-6-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-6-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-6-Y2Y-5
Order 'label lsr poly yellow .80 x .25" - PLL-6-Y2Y-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-6-Y2Y-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-8-Y2-5
Order 'label lsr poly white 1.oo x .38" - PLL-8-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-8-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-9-Y2-5
Order 'label lsr poly white 1.oo x .50" - PLL-9-Y2-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-9-Y2-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-9-Y2Y-5
Order 'label lsr poly yellw 1.oo x .50" - PLL-9-Y2Y-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-9-Y2Y-5-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Blank Standard PLL-23-Y3-5
Send this link via E-Mail
Help With This Screen
