DISP/LBL BK/WHT FUSE REPL WARN - PLD-71
| Digi-Key Part Number | PLD-71-ND |
1 |
27.90000 |
Extended Price
27.90 |
| Manufacturer Part Number | PLD-71 | |||
| Description | DISP/LBL BK/WHT FUSE REPL WARN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLD-71 |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Color | White Legend, Black Background |
| Label Size | 1.00" x 2.00" (25.40mm x 50.80mm) |
| Material | Polyester |
| Packaging | Dispenser |
| Quantity | 150 |
| Label Type | WARNING - For Continued Protection Against Fire, Replace Only With Same Type and Rating Of Fuse |
| Type | Label |
| For Use With/Related Products | Warning |
| Other Names |
PLD 71 PLD71 |
PLD-71 Specification Sheet
DISP/LBL BK/WHT FUSE REPL WARN - PLD-71 (PLD-71-ND)
Related parts:DISP/LBL BK/WHT FUSE REPL WARN - PLD-71
Order 'disp/lbl bk/wht fuse repl warn - PLD-71' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-71-ND.
DISP/LBL BK/YW ELEC SHOCK CAUT - PLD-74
Order 'disp/lbl bk/yw elec shock caut - PLD-74' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-74-ND.
DISP/LBL BK/YW LOCK OUT FOR SAF - PLD-72
Order 'disp/lbl bk/yw lock out for saf - PLD-72' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-72-ND.
DISP/LABEL BK/WHT SERV DISCONN - PLD-81
Order 'disp/label bk/wht serv disconn - PLD-81' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-81-ND.
DISP/LABEL GLD/WHT CIRCUIT NO - PLD-12
Order 'disp/label gld/wht circuit no - PLD-12' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-12-ND.
DISP/LABEL BK/YW ATTENTION - PLD-52
Order 'disp/label bk/yw attention - PLD-52' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-52-ND.
DISP/LABEL BK/YW HIGH VOLTAGE - PLD-56
Order 'disp/label bk/yw high voltage - PLD-56' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-56-ND.
DISP/LABEL GRN/WHT GROUND - PLD-57
Order 'disp/label grn/wht ground - PLD-57' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-57-ND.
DISP/LBL BLK/YL STATIC AWARENESS - PLD-58
Order 'disp/lbl blk/yl static awareness - PLD-58' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-58-ND.
DISP/LBL BLK/YL STATIC AWARENESS - PLD-60
Order 'disp/lbl blk/yl static awareness - PLD-60' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-60-ND.
DISP/LABEL RED/WHT LOCKOUT - PLD-68
Order 'disp/label red/wht lockout - PLD-68' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-68-ND.
DISP/LBL DOT WHITE .75"DIA - PLD-77
Order 'disp/lbl dot white .75"dia - PLD-77' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-77-ND.
DISP/LBL COT ORANGE .75"DIA - PLD-78
Order 'disp/lbl cot orange .75"dia - PLD-78' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-78-ND.
SW ROCKER SPST 16A BK/WHT W/MRKG - RA901-RW-B-0-N
Order 'sw rocker spst 16a bk/wht w/mrkg - RA901-RW-B-0-N' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1113-ND.
SW ROCKER SPST 16A BK/WHT W/MRKG - RA901-VB-B-9-W
Order 'sw rocker spst 16a bk/wht w/mrkg - RA901-VB-B-9-W' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1119-ND.
Send this link via E-Mail
Help With This Screen