DISP/LABEL GRN/WHT GROUND - PLD-57
| Digi-Key Part Number | PLD-57-ND |
1 |
27.90000 |
Extended Price
27.90 |
| Manufacturer Part Number | PLD-57 | |||
| Description | DISP/LABEL GRN/WHT GROUND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLD-57 |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Color | Green Legend, White Background |
| Label Size | 0.75" x 0.75" (19.05mm x 19.05mm) |
| Material | Polyester |
| Packaging | Dispenser |
| Quantity | 300 |
| Label Type | Ground Symbol (ISO 3864) |
| Type | Label |
| For Use With/Related Products | Ground, Polarity |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLD 57 PLD57 |
PLD-57 Specification Sheet
DISP/LABEL GRN/WHT GROUND - PLD-57 (PLD-57-ND)
Related parts:DISP/LABEL GRN/WHT GROUND - PLD-57
Order 'disp/label grn/wht ground - PLD-57' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-57-ND.
DISP/LABEL RED/WHT LOCKOUT - PLD-68
Order 'disp/label red/wht lockout - PLD-68' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-68-ND.
DISP/LABEL GLD/WHT CIRCUIT NO - PLD-12
Order 'disp/label gld/wht circuit no - PLD-12' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-12-ND.
DISP/LABEL BK/WHT SERV DISCONN - PLD-81
Order 'disp/label bk/wht serv disconn - PLD-81' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-81-ND.
DISP/LABEL 120V'BK/YW CAUTION - PLD-36
Order 'disp/label 120v'bk/yw caution - PLD-36' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-36-ND.
DISP/LABEL 220V'BK/YW CAUTION - PLD-37
Order 'disp/label 220v'bk/yw caution - PLD-37' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-37-ND.
DISP/LABEL 240V'BK/YW CAUTION - PLD-38
Order 'disp/label 240v'bk/yw caution - PLD-38' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-38-ND.
DISP/LABEL DANGER HIGH VOLTAGE - PLD-43
Order 'disp/label danger high voltage - PLD-43' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-43-ND.
DISP/LABEL BK/YW ATTENTION - PLD-52
Order 'disp/label bk/yw attention - PLD-52' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-52-ND.
DISP/LABEL DANGER HIGH VOLTAGE - PLD-67
Order 'disp/label danger high voltage - PLD-67' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-67-ND.
DISP/LABEL BK/YW HIGH VOLTAGE - PLD-56
Order 'disp/label bk/yw high voltage - PLD-56' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-56-ND.
DISP/LABEL DOT RED .75"DIA - PLD-62
Order 'disp/label dot red .75"dia - PLD-62' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-62-ND.
DISP/LABEL DOT YELLOW .75"DIA - PLD-63
Order 'disp/label dot yellow .75"dia - PLD-63' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-63-ND.
DISP/LABEL DOT GREEN .75"DIA - PLD-64
Order 'disp/label dot green .75"dia - PLD-64' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-64-ND.
DISP/LBL BK/WHT FUSE REPL WARN - PLD-71
Order 'disp/lbl bk/wht fuse repl warn - PLD-71' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-71-ND.
Send this link via E-Mail
Help With This Screen