DISP/LABEL DANGER HIGH VOLTAGE - PLD-43
| Digi-Key Part Number | PLD-43-ND |
1 |
27.90000 |
Extended Price
27.90 |
| Manufacturer Part Number | PLD-43 | |||
| Description | DISP/LABEL DANGER HIGH VOLTAGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLD-43 |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Color | Red and Black Legend, White Background |
| Label Size | 1.00" x 1.50" (25.40mm x 38.10mm) |
| Material | Polyester |
| Packaging | Dispenser |
| Quantity | 200 |
| Label Type | DANGER HIGH VOLTAGE |
| Type | Label |
| For Use With/Related Products | Voltage |
| Other Names |
PLD 43 PLD43 |
PLD-43 Specification Sheet
DISP/LABEL DANGER HIGH VOLTAGE - PLD-43 (PLD-43-ND)
Related parts:DISP/LABEL DANGER HIGH VOLTAGE - PLD-43
Order 'disp/label danger high voltage - PLD-43' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-43-ND.
DISP/LABEL DANGER HIGH VOLTAGE - PLD-67
Order 'disp/label danger high voltage - PLD-67' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-67-ND.
DISP/LABEL BK/YW HIGH VOLTAGE - PLD-56
Order 'disp/label bk/yw high voltage - PLD-56' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-56-ND.
DISP/LABEL 120V'BK/YW CAUTION - PLD-36
Order 'disp/label 120v'bk/yw caution - PLD-36' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-36-ND.
DISP/LABEL 220V'BK/YW CAUTION - PLD-37
Order 'disp/label 220v'bk/yw caution - PLD-37' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-37-ND.
DISP/LABEL 240V'BK/YW CAUTION - PLD-38
Order 'disp/label 240v'bk/yw caution - PLD-38' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-38-ND.
DISP/LABEL BK/YW ATTENTION - PLD-52
Order 'disp/label bk/yw attention - PLD-52' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-52-ND.
DISP/LABEL GRN/WHT GROUND - PLD-57
Order 'disp/label grn/wht ground - PLD-57' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-57-ND.
DISP/LABEL RED/WHT LOCKOUT - PLD-68
Order 'disp/label red/wht lockout - PLD-68' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-68-ND.
SIGN BOOK "DANGER HIGH-VOLTAGE" - PSSB-13
Order 'sign book "danger high-voltage" - PSSB-13' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PSSB-13-ND.
TAG DANGER/HIGH VOLTAGE - PVS0204D72
Order 'tag danger/high voltage - PVS0204D72' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PVS0204D72-ND.
TAG DANGER/HIGH VOLTAGE - PVS0710D72
Order 'tag danger/high voltage - PVS0710D72' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PVS0710D72-ND.
LABEL WARN HIGH VOLTAGE 50/PK - WL32
Order 'label warn high voltage 50/pk - WL32' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL32-ND.
LABEL WARN HIGH VOLTAGE 50/PK - WL33
Order 'label warn high voltage 50/pk - WL33' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WL33-ND.
TAG DANGER/HIGH VOLTAGE - PVS0204D72Y
Order 'tag danger/high voltage - PVS0204D72Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PVS0204D72Y-ND.
Send this link via E-Mail
Help With This Screen